IC VREF PREC 10MA 2.5V 8SOIC - ADR03BRZ-REEL7
| Digi-Key Part Number | ADR03BRZ-REEL7-ND |
1000 |
3.25125 |
Extended Price
3251.25 |
| Manufacturer Part Number | ADR03BRZ-REEL7 | |||
| Description | IC VREF PREC 10MA 2.5V 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR03BRZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.5V |
| Accuracy (±) | 0.100 % [Nom] |
| Input Voltage | 4.500 V [Min] |
| Input Voltage | 40.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 1.00 mA [Max] |
| Temperature Coefficient | 3.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR03BRZ REEL7 ADR03BRZREEL7 |
ADR03BRZ-REEL7 Specification Sheet
IC VREF PREC 10MA 2.5V 8SOIC - ADR03BRZ-REEL7 (ADR03BRZ-REEL7-ND)
Related parts:IC VREF PREC 10MA 10V OUT 8SOIC - ADR01ARZ-REEL7
Order 'ic vref prec 10ma 10v out 8soic - ADR01ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01ARZ-REEL7-ND.
IC VREF PREC 10MA 10V OUT 8SOIC - ADR01BRZ-REEL7
Order 'ic vref prec 10ma 10v out 8soic - ADR01BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BRZ-REEL7-ND.
IC VREF PREC 10MA 3V OUT 8SOIC - ADR423ARZ-REEL7
Order 'ic vref prec 10ma 3v out 8soic - ADR423ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423ARZ-REEL7-ND.
IC VREF PREC 10MA 3V OUT 8SOIC - ADR423BRZ-REEL7
Order 'ic vref prec 10ma 3v out 8soic - ADR423BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423BRZ-REEL7-ND.
IC VREF PREC 10MA 10V TSOT23-5 - ADR01BUJZ-REEL7
Order 'ic vref prec 10ma 10v tsot23-5 - ADR01BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BUJZ-REEL7-ND.
IC VREF PREC 10MA 2.5V SC70-5 - ADR03AKSZ-REEL7
Order 'ic vref prec 10ma 2.5v sc70-5 - ADR03AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AKSZ-REEL7TR-ND.
IC VREF PREC 10MA 2.5V SC70-5 - ADR03BKSZ-REEL7
Order 'ic vref prec 10ma 2.5v sc70-5 - ADR03BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BKSZ-REEL7TR-ND.
IC VREF PREC 10MA 2.5V TSOT23-5 - ADR03BUJZ-REEL7
Order 'ic vref prec 10ma 2.5v tsot23-5 - ADR03BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BUJZ-REEL7TR-ND.
IC VREF PREC 10MA 3V TSOT23-5 - ADR06AUJ-REEL7
Order 'ic vref prec 10ma 3v tsot23-5 - ADR06AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AUJ-REEL7-ND.
IC VREF PREC 10MA 3V TSOT23-5 - ADR06AUJZ-REEL7
Order 'ic vref prec 10ma 3v tsot23-5 - ADR06AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AUJZ-REEL7-ND.
IC VREF PREC 10MA 3V TSOT23-5 - ADR06BUJZ-REEL7
Order 'ic vref prec 10ma 3v tsot23-5 - ADR06BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BUJZ-REEL7-ND.
IC VREF PREC 5MA 2.5V OUT 8SOIC - ADR291ERZ-REEL7
Order 'ic vref prec 5ma 2.5v out 8soic - ADR291ERZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR291ERZ-REEL7-ND.
IC VREF PREC 5MA 2.5V OUT 8SOIC - ADR291FRZ-REEL7
Order 'ic vref prec 5ma 2.5v out 8soic - ADR291FRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR291FRZ-REEL7-ND.
IC VREF PREC 5MA 2.5V OUT 8SOIC - ADR291GRZ-REEL7
Order 'ic vref prec 5ma 2.5v out 8soic - ADR291GRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR291GRZ-REEL7-ND.
IC VREF PREC 10MA 3V OUT 8MSOP - ADR423ARMZ-REEL7
Order 'ic vref prec 10ma 3v out 8msop - ADR423ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423ARMZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen