IC REF VOLT PREC 2.5V 3PPM 8SOIC - ADR03BRZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADR03BRZ-ND |
1 25 100 250 500 |
5.00000 3.99600 3.10800 2.95260 2.88600 |
Extended Price
5.00 99.90 310.80 738.15 1443.00 |
| Manufacturer Part Number | ADR03BRZ | |||
| Description | IC REF VOLT PREC 2.5V 3PPM 8SOIC | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADR03BRZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.5V |
| Accuracy (±) | 0.100 % [Nom] |
| Input Voltage | 4.500 V [Min] |
| Input Voltage | 40.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 1.00 mA [Max] |
| Temperature Coefficient | 3.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADR03BRZ ADR03BRZ |
ADR03BRZ Specification Sheet
IC REF VOLT PREC 2.5V 3PPM 8SOIC - ADR03BRZ (ADR03BRZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC REF VOLT PREC 2.5V 3PPM 8SOIC - ADR03BRZ
Order 'ic ref volt prec 2.5v 3ppm 8soic - ADR03BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BRZ-ND.
IC REF VOLT PREC 5V LN 8SOIC TR - AD586LRZ-REEL7
Order 'ic ref volt prec 5v ln 8soic tr - AD586LRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586LRZ-REEL7-ND.
IC REF VOLT PREC 5V 3PPM 8-SOIC - ADR02BR
Order 'ic ref volt prec 5v 3ppm 8-soic - ADR02BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BR-ND.
IC REF VOLT PREC 5V 3PPM 8-SOIC - ADR02BRZ
Order 'ic ref volt prec 5v 3ppm 8-soic - ADR02BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BRZ-ND.
IC REF VOLT PREC 2.5V 3PPM 8SOIC - ADR03BR
Order 'ic ref volt prec 2.5v 3ppm 8soic - ADR03BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BR-ND.
IC REF VOLT PREC 10V 10PPM 8SOIC - ADR01AR
Order 'ic ref volt prec 10v 10ppm 8soic - ADR01AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AR-ND.
IC REF VOLT PREC 10V 3PPM 8-SOIC - ADR01BR
Order 'ic ref volt prec 10v 3ppm 8-soic - ADR01BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BR-ND.
IC REF VOLT PREC 10V 3PPM 8-SOIC - ADR01BRZ
Order 'ic ref volt prec 10v 3ppm 8-soic - ADR01BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BRZ-ND.
IC REF VOLT PREC 5V 10PPM 8-SOIC - ADR02AR
Order 'ic ref volt prec 5v 10ppm 8-soic - ADR02AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-ND.
IC REF VOLT PREC 5V 10PPM 8-SOIC - ADR02ARZ
Order 'ic ref volt prec 5v 10ppm 8-soic - ADR02ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02ARZ-ND.
IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BR
Order 'ic ref volt prec 3v 3ppm 8-soic - ADR06BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BR-ND.
IC REF VOLT PREC 3V 3PPM 8-SOIC - ADR06BRZ
Order 'ic ref volt prec 3v 3ppm 8-soic - ADR06BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BRZ-ND.
IC REF VOLT PREC 3V 10PPM 8-SOIC - ADR06AR
Order 'ic ref volt prec 3v 10ppm 8-soic - ADR06AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AR-ND.
IC REF VOLT PREC 5V 1% TO-18 - ZRT050C1
Order 'ic ref volt prec 5v 1% to-18 - ZRT050C1' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZRT050C1-ND.
IC REF VOLT PREC 5V 1% SOT-223 - ZRT050GC1TA
Order 'ic ref volt prec 5v 1% sot-223 - ZRT050GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT050GC1CT-ND.
Send this link via E-Mail
Help With This Screen