Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VREF PREC 2.5V 10MA SC70-5 - ADR03BKS-REEL7 - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number ADR03BKS-REEL7-ND
Price Break
3000
Unit Price
2.64600
Extended Price
7938.00
Manufacturer Part NumberADR03BKS-REEL7
DescriptionIC VREF PREC 2.5V 10MA SC70-5
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationADR03BKS-REEL7
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package NameSC-70-5
TypeSeries
Number of Channels1 [Nom]
Reference Voltage2.5V
Accuracy (±)0.100 % [Nom]
Input Voltage4.500 V [Min]
Input Voltage40.000 V [Max]
Output Current10.00 mA [Max]
Quiescent Current1.00 mA [Max]
Temperature Coefficient9.000 ppm/°C [Max]
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel
RoHS StatusRoHS Non-Compliant
Other Names ADR03BKS REEL7
ADR03BKSREEL7

ADR03BKS-REEL7 Specification Sheet

Image of IC VREF PREC 2.5V 10MA SC70-5 - ADR03BKS-REEL7

IC VREF PREC 2.5V 10MA SC70-5 - ADR03BKS-REEL7 (ADR03BKS-REEL7-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC VREF PREC 2.5V 10MA SC70-5 - ADR03BKS-REEL7
 Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03BKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BKS-REEL7-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02AUJZ-REEL7
 Order 'ic vref prec 5v 10ma tsot23-5 - ADR02AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJZ-REEL7CT-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02AUJZ-REEL7
 Order 'ic vref prec 5v 10ma tsot23-5 - ADR02AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJZ-REEL7TR-ND.
IC VREF PREC 2.5V 10MA SC70-5 - ADR03BKS-R2
 Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BKS-R2CT-ND.
IC VREF PREC 2.5V 10MA SC70-5 - ADR03BKS-R2
 Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03BKS-R2TR-ND.
IC VREF PREC 5V 10MA TSOT23-5 - ADR02AUJZ-REEL7
 Order 'ic vref prec 5v 10ma tsot23-5 - ADR02AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AUJZ-REEL7DKR-ND.
IC AMP JFET PREC R-R LP SC70-5 - AD8641AKSZ-REEL7
 Order 'ic amp jfet prec r-r lp sc70-5 - AD8641AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8641AKSZ-REEL7TR-ND.
IC VREF PREC 5MA 5V OUT 8TSSOP - ADR293GRUZ-REEL7
 Order 'ic vref prec 5ma 5v out 8tssop - ADR293GRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293GRUZ-REEL7-ND.
IC VREF PREC 5MA 5V OUT 8SOIC - ADR293GRZ-REEL7
 Order 'ic vref prec 5ma 5v out 8soic - ADR293GRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR293GRZ-REEL7-ND.
IC GATE NOR 2-INP HS SC70-5 - NC7S02P5
 Order 'ic gate nor 2-inp hs sc70-5 - NC7S02P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S02P5-ND.
IC GATE NOR 2-INP HS SC70-5 - NC7S02P5X
 Order 'ic gate nor 2-inp hs sc70-5 - NC7S02P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S02P5X-ND.
IC GATE AND 2-INP HS SC70-5 - NC7S08P5
 Order 'ic gate and 2-inp hs sc70-5 - NC7S08P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S08P5-ND.
IC GATE NAND 2-INP UHS SC70-5 - NC7SZ00P5
 Order 'ic gate nand 2-inp uhs sc70-5 - NC7SZ00P5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ00P5CT-ND.
IC GATE NAND 2-INP UHS SC70-5 - NC7SZ00P5
 Order 'ic gate nand 2-inp uhs sc70-5 - NC7SZ00P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ00P5TR-ND.
IC GATE NAND 2-INP UHS SC70-5 - NC7SZ00P5X
 Order 'ic gate nand 2-inp uhs sc70-5 - NC7SZ00P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ00P5XCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VREF PREC 2.5V 10MA SC70-5 - ADR03BKS-R2 Next: IC VREF PREC 2.5V 10MA SC70-5 TR - ADR03AKS-REEL7