Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01AR-REEL7
IC VREF PREC 10V 10MA OUT 8-SOIC - ADR01AR-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADR01AR-REEL7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADR01AR-REEL7 | |||
| Description | IC VREF PREC 10V 10MA OUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01AR-REEL7
| Technical/Catalog Information | ADR01AR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 10V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | 12 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1mA |
| Current - Output | 10mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADR01AR REEL7 ADR01ARREEL7 |
IC VREF PREC 10V 10MA OUT 8-SOIC - ADR01AR-REEL7 (ADR01AR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01AR-REEL7Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01AR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01BR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02AR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR02AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR02BR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR02BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR02BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR06AR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR06AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR06BR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR06BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR06BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR423AR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR423AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 3V ADR423BR-REEL7
Order 'ic vref prec 3v 10ma out 8-soic - ADR423BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR423BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425AR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425AR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425BR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425BR-REEL7-ND.
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 5V ADR425CR-REEL7
Order 'ic vref prec 5v 10ma out 8-soic - ADR425CR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR425CR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7450AR-REEL7
Order 'ic adc 12bit w/diff inp 8-soic - AD7450AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7450AR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7810YR-REEL7
Order 'ic adc 10bit srl hs lp 8-soic - AD7810YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7810YR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD7818AR-REEL7
Order 'ic adc 10bit w/temp snsr 8-soic - AD7818AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7818AR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD5551BR-REEL7
Order 'ic dac 14bit serial-in 8-soic - AD5551BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5551BR-REEL7-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V ADR01AR-REEL7
Send this link via E-Mail
Help With This Screen
