IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780BR-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD780BR-REEL7-ND |
750 |
8.53751 |
Extended Price
6403.13 |
| Manufacturer Part Number | AD780BR-REEL7 | |||
| Description | IC REFERENCE PREC 2.5/3.0V 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD780BR-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Type | Series, Programmable |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.5V |
| Reference Voltage | 3V |
| Accuracy (±) | 0.100 % [Nom] |
| Input Voltage | 4.000 V [Min] |
| Input Voltage | 36.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 1.30 mA [Max] |
| Temperature Coefficient | 3.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD780BR REEL7 AD780BRREEL7 |
AD780BR-REEL7 Specification Sheet
IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780BR-REEL7 (AD780BR-REEL7-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OPAMP PREC R-R LO NOISE 8SOIC - AD8655ARZ-REEL7
Order 'ic opamp prec r-r lo noise 8soic - AD8655ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8655ARZ-REEL7-ND.
IC OPAMP PREC R-R I/O 8SOIC - OP184ESZ-REEL7
Order 'ic opamp prec r-r i/o 8soic - OP184ESZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP184ESZ-REEL7-ND.
IC OPAMP PREC R-R I/O 8SOIC - OP184FSZ-REEL7
Order 'ic opamp prec r-r i/o 8soic - OP184FSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP184FSZ-REEL7-ND.
IC TXRX RS-232 5:3 2.7V 32LFCSP - ADM3307EACP-REEL7
Order 'ic txrx rs-232 5:3 2.7v 32lfcsp - ADM3307EACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3307EACP-REEL7-ND.
IC TXRX RS-232 5:3 2.7V 32LFCSP - ADM3307EACPZ-REEL7
Order 'ic txrx rs-232 5:3 2.7v 32lfcsp - ADM3307EACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3307EACPZ-REEL7-ND.
IC TXRX RS-232 5:3 2.7V 28TSSOP - ADM3307EARU-REEL7
Order 'ic txrx rs-232 5:3 2.7v 28tssop - ADM3307EARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3307EARU-REEL7-ND.
IC TXRX RS-232 5:3 2.7V 28TSSOP - ADM3307EARUZ-REEL7
Order 'ic txrx rs-232 5:3 2.7v 28tssop - ADM3307EARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM3307EARUZ-REEL7-ND.
IC WATCHDOG THERM 2-W 3/5V 8SOIC - DS75S
Order 'ic watchdog therm 2-w 3/5v 8soic - DS75S' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS75S-ND.
IC WATCHDOG THERM 2-W 3/5V 8SOIC - DS75S/T&R
Order 'ic watchdog therm 2-w 3/5v 8soic - DS75S/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS75S/T&R-ND.
IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780BR-REEL7
Order 'ic reference prec 2.5/3.0v 8soic - AD780BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-REEL7-ND.
IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780BR-REEL
Order 'ic reference prec 2.5/3.0v 8soic - AD780BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-REEL-ND.
IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780CR-REEL7
Order 'ic reference prec 2.5/3.0v 8soic - AD780CR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780CR-REEL7-ND.
IC REFERENCE CIRCUIT 2.5V TO92-3 - LM336LP-2-5
Order 'ic reference circuit 2.5v to92-3 - LM336LP-2-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM336LP-2-5-ND.
IC REFERENCE CIRCUIT 2.5V TO92-3 - LM336LPE3-2-5
Order 'ic reference circuit 2.5v to92-3 - LM336LPE3-2-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM336LPE3-2-5-ND.
IC REFERENCE CIRCUIT 2.5V TO92-3 - LM336LPR-2-5
Order 'ic reference circuit 2.5v to92-3 - LM336LPR-2-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM336LPR-2-5-ND.
Send this link via E-Mail
Help With This Screen