Keywords:





IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR

Digi-Key Part Number AD780BR-ND
Price Break
42
Unit Price
8.91000
Extended Price
374.22
Manufacturer Part NumberAD780BR
DescriptionIC PREC V-REF 2.5V/3.0V 8-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAD780BR
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Reference TypeSeries and Shunt, Programmable
Voltage - Output2.5V, 3V
Tolerance±1mV
Temperature Coefficient3ppm/°C
Voltage - Input4 ~ 36 V
Number of Channels1
Current - Cathode-
Current - Quiescent1mA
Current - Output10mA
Operating Temperature-40°C ~ 85°C
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Drawing Number505; R-8; R; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
RoHS StatusRoHS Non-Compliant
Other Names AD780BR
AD780BR

AD780BR Specification Sheet

Image of IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR

IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR (AD780BR-ND)

Related parts :
IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR
 Order 'ic prec v-ref 2.5v/3.0v 8-soic - AD780BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
 Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
 Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8
 Order 'ic ldo reg low noise adj 8-soic - LT1763CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1763CS8-ND.
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8#PBF
 Order 'ic ldo reg low noise adj 8-soic - LT1763CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8#PBF-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
 Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
 Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC ADC 12BIT LC2MOS 8-SOIC - AD7893AR-5
 Order 'ic adc 12bit lc2mos 8-soic - AD7893AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5-ND.
IC A/D CONV 24BIT DEL/SIG 8-SOIC - ADS1251U
 Order 'ic a/d conv 24bit del/sig 8-soic - ADS1251U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1251U-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
 Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC CONFIG DEVICE 4MBIT 8-SOIC - EPCS4SI8N
 Order 'ic config device 4mbit 8-soic - EPCS4SI8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1379-5-ND.
IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
 Order 'ic amp prec current-sense 8-soic - MAX4172ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4172ESA+-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
 Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
 Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013DS8-ND.

Send this link via E-Mail
Help With This Screen

IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: POT 10K OHM CARBON 2W - RV4NAYSD103A Next: IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR