IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780ARZ
| Digi-Key Part Number | AD780ARZ-ND |
1 25 100 250 500 |
7.84000 6.27200 5.29200 5.09600 4.97840 |
Extended Price
7.84 156.80 529.20 1274.00 2489.20 |
| Manufacturer Part Number | AD780ARZ | |||
| Description | IC REFERENCE PREC 2.5/3.0V 8SOIC | |||
| Quantity Available | 917 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD780ARZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Type | Series, Programmable |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 2.5V |
| Reference Voltage | 3V |
| Accuracy (±) | 0.200 % [Nom] |
| Accuracy (±) | 0.100 % [Nom] |
| Input Voltage | 4.000 V [Min] |
| Input Voltage | 36.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 1.00 mA [Max] |
| Temperature Coefficient | 7.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD780ARZ AD780ARZ |
AD780ARZ Specification Sheet
IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780ARZ (AD780ARZ-ND)
Related parts :IC WATCHDOG THERM 2-W 3/5V 8SOIC - DS75S
Order 'ic watchdog therm 2-w 3/5v 8soic - DS75S' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS75S-ND.
IC WATCHDOG THERM 2-W 3/5V 8SOIC - DS75S/T&R
Order 'ic watchdog therm 2-w 3/5v 8soic - DS75S/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS75S/T&R-ND.
IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780ARZ
Order 'ic reference prec 2.5/3.0v 8soic - AD780ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780ARZ-ND.
IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780BR-REEL7
Order 'ic reference prec 2.5/3.0v 8soic - AD780BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-REEL7-ND.
IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780BR-REEL
Order 'ic reference prec 2.5/3.0v 8soic - AD780BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-REEL-ND.
IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780CR
Order 'ic reference prec 2.5/3.0v 8soic - AD780CR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780CR-ND.
IC REFERENCE PREC 2.5/3.0V 8SOIC - AD780CR-REEL7
Order 'ic reference prec 2.5/3.0v 8soic - AD780CR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780CR-REEL7-ND.
IC REFERENCE CIRCUIT 2.5V TO92-3 - LM336LP-2-5
Order 'ic reference circuit 2.5v to92-3 - LM336LP-2-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM336LP-2-5-ND.
IC REFERENCE CIRCUIT 2.5V TO92-3 - LM336LPE3-2-5
Order 'ic reference circuit 2.5v to92-3 - LM336LPE3-2-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM336LPE3-2-5-ND.
IC REFERENCE CIRCUIT 2.5V TO92-3 - LM336LPR-2-5
Order 'ic reference circuit 2.5v to92-3 - LM336LPR-2-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM336LPR-2-5-ND.
IC REFERENCE CIRCUIT 2.5V TO92-3 - LM336LPRE3-2-5
Order 'ic reference circuit 2.5v to92-3 - LM336LPRE3-2-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM336LPRE3-2-5-ND.
IC REFERENCE PREC +/-10V 14DIP - AD2702JD
Order 'ic reference prec +/-10v 14dip - AD2702JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2702JD-ND.
IC REFERENCE PREC +/-10V 14DIP - AD2702LD
Order 'ic reference prec +/-10v 14dip - AD2702LD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2702LD-ND.
IC REFERENCE PREC +/-10V 14CDIP - AD2702SD
Order 'ic reference prec +/-10v 14cdip - AD2702SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2702SD-ND.
IC REFERENCE PREC 2.5/3.0V 8-DIP - AD780BN
Order 'ic reference prec 2.5/3.0v 8-dip - AD780BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BN-ND.
Send this link via E-Mail
Help With This Screen