IC VOLT REF 2.5V LOW POWER 8SOIC - AD680JRZ-REEL7
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V AD680JRZ-REEL7
| Digi-Key Part Number | AD680JRZ-REEL7-ND |
750 |
2.36600 |
Extended Price
1774.50 |
| Manufacturer Part Number | AD680JRZ-REEL7 | |||
| Description | IC VOLT REF 2.5V LOW POWER 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD680JRZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.4% |
| Temperature Coefficient | 25ppm/°C |
| Voltage - Input | 4.5 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 250µA |
| Current - Output | 50mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD680JRZ REEL7 AD680JRZREEL7 |
AD680JRZ-REEL7 Specification Sheet
IC VOLT REF 2.5V LOW POWER 8SOIC - AD680JRZ-REEL7 (AD680JRZ-REEL7-ND)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V AD680JRZ-REEL7IC VOLT REF 2.5V LOW POWER 8SOIC - AD680JRZ-REEL7
Order 'ic volt ref 2.5v low power 8soic - AD680JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD680JRZ-REEL7-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586JRZ-REEL7
Order 'ic volt ref prec 5v ln 8soic - AD586JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JRZ-REEL7-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586KRZ-REEL7
Order 'ic volt ref prec 5v ln 8soic - AD586KRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KRZ-REEL7-ND.
IC VOLT REF PREC 10V LN 8SOIC - AD587JRZ-REEL7
Order 'ic volt ref prec 10v ln 8soic - AD587JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JRZ-REEL7-ND.
IC VOLT REF PREC 10V LN 8SOIC - AD587KRZ-REEL7
Order 'ic volt ref prec 10v ln 8soic - AD587KRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KRZ-REEL7-ND.
IC VOLT REF PREC 2.5/3.0V 8SOIC - AD780ARZ-REEL7
Order 'ic volt ref prec 2.5/3.0v 8soic - AD780ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD780ARZ-REEL7CT-ND.
IC VOLT REF PREC 2.5/3.0V 8SOIC - AD780ARZ-REEL7
Order 'ic volt ref prec 2.5/3.0v 8soic - AD780ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780ARZ-REEL7TR-ND.
IC VOLT REF PREC 2.5-3.0V 8SOIC - AD780BRZ-REEL7
Order 'ic volt ref prec 2.5-3.0v 8soic - AD780BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BRZ-REEL7-ND.
IC VOLT REF PREC 2.5-3.0V 8SOIC - AD780CRZ-REEL7
Order 'ic volt ref prec 2.5-3.0v 8soic - AD780CRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780CRZ-REEL7-ND.
IC VOLT REF 2.5V SHUNT SOT-23 - ADR5041ARTZ-REEL7
Order 'ic volt ref 2.5v shunt sot-23 - ADR5041ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR5041ARTZ-REEL7CT-ND.
IC VOLT REF 2.5V SHUNT SOT-23 - ADR5041ARTZ-REEL7
Order 'ic volt ref 2.5v shunt sot-23 - ADR5041ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR5041ARTZ-REEL7DKR-ND.
IC VOLT REF 2.5V SHUNT SOT-23 - ADR5041ARTZ-REEL7
Order 'ic volt ref 2.5v shunt sot-23 - ADR5041ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5041ARTZ-REEL7TR-ND.
IC VOLT REF 2.5V SHUNT SC70-3 - ADR5041BKSZ-REEL7
Order 'ic volt ref 2.5v shunt sc70-3 - ADR5041BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR5041BKSZ-REEL7CT-ND.
IC VOLT REF 2.5V SHUNT SC70-3 - ADR5041BKSZ-REEL7
Order 'ic volt ref 2.5v shunt sc70-3 - ADR5041BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR5041BKSZ-REEL7DKR-ND.
IC VOLT REF 2.5V SHUNT SC70-3 - ADR5041BKSZ-REEL7
Order 'ic volt ref 2.5v shunt sc70-3 - ADR5041BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR5041BKSZ-REEL7TR-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 2.5V AD680JRZ-REEL7
Send this link via E-Mail
Help With This Screen
