IC PREC V-REF 10V LN 8SOIC T/R - AD587KR-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V AD587KR-REEL7
| Digi-Key Part Number | AD587KR-REEL7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD587KR-REEL7 | |||
| Description | IC PREC V-REF 10V LN 8SOIC T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V AD587KR-REEL7
| Technical/Catalog Information | AD587KR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 10V |
| Tolerance | ±5mV |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | 13.5 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 4mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD587KR REEL7 AD587KRREEL7 |
AD587KR-REEL7 Specification Sheet
IC PREC V-REF 10V LN 8SOIC T/R - AD587KR-REEL7 (AD587KR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V AD587KR-REEL7IC PREC V-REF 10V LN 8SOIC T/R - AD587KR-REEL7
Order 'ic prec v-ref 10v ln 8soic t/r - AD587KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KR-REEL7-ND.
IC PREC V-REF 10V LN 8SOIC T/R - AD587JR-REEL7
Order 'ic prec v-ref 10v ln 8soic t/r - AD587JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JR-REEL7-ND.
IC PREC V-REF 10V LN 8SOIC T/R - AD587KR-REEL
Order 'ic prec v-ref 10v ln 8soic t/r - AD587KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KR-REEL-ND.
IC PREC V-REF 10V LN 8SOIC T/R - AD587JR-REEL
Order 'ic prec v-ref 10v ln 8soic t/r - AD587JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JR-REEL-ND.
IC PREC V-REF 10V LN 8-CDIP - AD587JQ
Order 'ic prec v-ref 10v ln 8-cdip - AD587JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JQ-ND.
IC PREC V-REF 10V LN 8-SOIC - AD587KRZ-REEL
Order 'ic prec v-ref 10v ln 8-soic - AD587KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KRZ-REEL-ND.
IC PREC V-REF 10V LN 8-CDIP - AD587UQ
Order 'ic prec v-ref 10v ln 8-cdip - AD587UQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587UQ-ND.
IC PREC VOLT REF 10V 8-SOIC - AD587KR
Order 'ic prec volt ref 10v 8-soic - AD587KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KR-ND.
IC PREC VOLT REF 10V TO-5-3 - AD581JH
Order 'ic prec volt ref 10v to-5-3 - AD581JH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD581JH-ND.
IC PREC VOLT REF 10V TO-5-3 - AD581KH
Order 'ic prec volt ref 10v to-5-3 - AD581KH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD581KH-ND.
IC PREC VOLT REF 10V TO-5-3 - AD581LH
Order 'ic prec volt ref 10v to-5-3 - AD581LH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD581LH-ND.
IC PREC V-REF 10V TO-5-3 - AD581SH
Order 'ic prec v-ref 10v to-5-3 - AD581SH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD581SH-ND.
IC PREC V-REF 10V TO-5-3 - AD581TH
Order 'ic prec v-ref 10v to-5-3 - AD581TH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD581TH-ND.
IC PREC V-REF 10V TO-5-3 - AD581UH
Order 'ic prec v-ref 10v to-5-3 - AD581UH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD581UH-ND.
IC PREC V-REF 5V LN 8-SOIC - AD586ARZ-REEL7
Order 'ic prec v-ref 5v ln 8-soic - AD586ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586ARZ-REEL7-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tape & Reel (TR) - 10V AD587KR-REEL7
Send this link via E-Mail
Help With This Screen
