IC PREC VOLT REF 10V 8-SOIC - AD587KR - Integrated Circuits (ICs)
| Digi-Key Part Number | AD587KR-ND |
98 |
5.63204 |
Extended Price
551.94 |
| Manufacturer Part Number | AD587KR | |||
| Description | IC PREC VOLT REF 10V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD587KR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 10V |
| Tolerance | ±5mV |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | 13.5 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 4mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD587KR AD587KR |
AD587KR Specification Sheet
IC PREC VOLT REF 10V 8-SOIC - AD587KR (AD587KR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC VOLT REF 10V 8-SOIC - AD587KR
Order 'ic prec volt ref 10v 8-soic - AD587KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KR-ND.
IC PREC VOLT REF 10V 8-SOIC - AD587JR
Order 'ic prec volt ref 10v 8-soic - AD587JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JR-ND.
IC PREC VOLT REF 10V 8-SOIC - AD587JRZ
Order 'ic prec volt ref 10v 8-soic - AD587JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JRZ-ND.
IC PREC VOLT REF 10V 8-SOIC - AD587KRZ
Order 'ic prec volt ref 10v 8-soic - AD587KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KRZ-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586BR
Order 'ic prec volt ref 5v 8-soic - AD586BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586BR-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586JR
Order 'ic prec volt ref 5v 8-soic - AD586JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JR-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586JRZ
Order 'ic prec volt ref 5v 8-soic - AD586JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JRZ-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586KR
Order 'ic prec volt ref 5v 8-soic - AD586KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KR-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586KRZ
Order 'ic prec volt ref 5v 8-soic - AD586KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KRZ-ND.
IC PREC VOLT-REF 10V 8-SOIC - REF102AU/2K5G4
Order 'ic prec volt-ref 10v 8-soic - REF102AU/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF102AU/2K5G4-ND.
IC PREC VOLT-REF 10V 8-SOIC - REF102BUG4
Order 'ic prec volt-ref 10v 8-soic - REF102BUG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF102BUG4-ND.
IC PREC VOLT-REF 10V 8-SOIC - REF102CUG4
Order 'ic prec volt-ref 10v 8-soic - REF102CUG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF102CUG4-ND.
IC PREC VOLT REF 10V 8-DIP - AD587JN
Order 'ic prec volt ref 10v 8-dip - AD587JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JN-ND.
IC PREC VOLT REF 10V 8-DIP - AD587JNZ
Order 'ic prec volt ref 10v 8-dip - AD587JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JNZ-ND.
IC PREC VOLT REF 10V 8-DIP - AD587KN
Order 'ic prec volt ref 10v 8-dip - AD587KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KN-ND.
Send this link via E-Mail
Help With This Screen
