IC VOLT REF PREC 10V LN 8DIP - AD587KNZ - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V AD587KNZ
| Digi-Key Part Number | AD587KNZ-ND |
50 |
4.76800 |
Extended Price
238.40 |
| Manufacturer Part Number | AD587KNZ | |||
| Description | IC VOLT REF PREC 10V LN 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD587KNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 10V |
| Tolerance | ±5mV |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | 13.5 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 4mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 505; N-8; N; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD587KNZ AD587KNZ |
AD587KNZ Specification Sheet
IC VOLT REF PREC 10V LN 8DIP - AD587KNZ (AD587KNZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V AD587KNZIC VOLT REF PREC 10V LN 8DIP - AD587KNZ
Order 'ic volt ref prec 10v ln 8dip - AD587KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KNZ-ND.
IC VOLT REF PREC 10V LN 8SOIC - AD587JRZ-REEL7
Order 'ic volt ref prec 10v ln 8soic - AD587JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JRZ-REEL7-ND.
IC VOLT REF PREC 10V LN 8SOIC - AD587JRZ-REEL
Order 'ic volt ref prec 10v ln 8soic - AD587JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JRZ-REEL-ND.
IC VOLT REF PREC 10V LN 8SOIC - AD587KRZ-REEL7
Order 'ic volt ref prec 10v ln 8soic - AD587KRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KRZ-REEL7-ND.
IC VOLT REF PREC 10V 16SOIC - AD588ARWZ
Order 'ic volt ref prec 10v 16soic - AD588ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD588ARWZ-ND.
IC VOLT REF PREC 10V TO99-8 - REF01CJ
Order 'ic volt ref prec 10v to99-8 - REF01CJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CJ-ND.
IC VOLT REF PREC 10V TO-5-3 - AD581JHZ
Order 'ic volt ref prec 10v to-5-3 - AD581JHZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD581JHZ-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586JRZ-REEL7
Order 'ic volt ref prec 5v ln 8soic - AD586JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JRZ-REEL7-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586KRZ-REEL7
Order 'ic volt ref prec 5v ln 8soic - AD586KRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KRZ-REEL7-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586KRZ-REEL
Order 'ic volt ref prec 5v ln 8soic - AD586KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KRZ-REEL-ND.
IC VOLT REF PREC LP 2.5V 8DIP - REF43GP
Order 'ic volt ref prec lp 2.5v 8dip - REF43GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF43GP-ND.
IC VOLT REF PREC LP 2.5V 8DIP - REF43GPZ
Order 'ic volt ref prec lp 2.5v 8dip - REF43GPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF43GPZ-ND.
IC VOLT REFERENCE PREC 10V 8DIP - REF01CP
Order 'ic volt reference prec 10v 8dip - REF01CP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CP-ND.
IC VOLT REFERENCE PREC 10V 8DIP - REF01HP
Order 'ic volt reference prec 10v 8dip - REF01HP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01HP-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CS
Order 'ic volt reference prec 10v 8soic - REF01CS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CS-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V AD587KNZ
Send this link via E-Mail
Help With This Screen
