IC PREC VOLT REF 10V 8-DIP - AD587KN - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V AD587KN
| Digi-Key Part Number | AD587KN-ND |
1 25 100 250 500 |
6.22000 4.97600 4.19850 4.04300 3.94970 |
Extended Price
6.22 124.40 419.85 1010.75 1974.85 |
| Manufacturer Part Number | AD587KN | |||
| Description | IC PREC VOLT REF 10V 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V AD587KN
| Technical/Catalog Information | AD587KN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 10V |
| Tolerance | ±5mV |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | 13.5 ~ 36 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 4mA |
| Current - Output | 10mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 505; N-8; N; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD587KN AD587KN |
AD587KN Specification Sheet
IC PREC VOLT REF 10V 8-DIP - AD587KN (AD587KN-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V AD587KNIC PREC VOLT REF 10V 8-DIP - AD587KN
Order 'ic prec volt ref 10v 8-dip - AD587KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KN-ND.
IC PREC VOLT REF 10V 8-DIP - AD587JN
Order 'ic prec volt ref 10v 8-dip - AD587JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JN-ND.
IC PREC VOLT REF 10V 8-DIP - AD587JNZ
Order 'ic prec volt ref 10v 8-dip - AD587JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JNZ-ND.
IC PREC VOLT REF PROG 8-DIP - AD584JN
Order 'ic prec volt ref prog 8-dip - AD584JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584JN-ND.
IC PREC VOLT REF PROG 8-DIP - AD584JNZ
Order 'ic prec volt ref prog 8-dip - AD584JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584JNZ-ND.
IC PREC VOLT REF PROG 8-DIP - AD584KN
Order 'ic prec volt ref prog 8-dip - AD584KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584KN-ND.
IC PREC VOLT REF PROG 8-DIP - AD584KNZ
Order 'ic prec volt ref prog 8-dip - AD584KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584KNZ-ND.
IC PREC VOLT REFERENCE 10V 8-DIP - REF01CPZ
Order 'ic prec volt reference 10v 8-dip - REF01CPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CPZ-ND.
IC PREC VOLT REFERENCE 10V 8-DIP - REF01HPZ
Order 'ic prec volt reference 10v 8-dip - REF01HPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01HPZ-ND.
IC PREC VOLT REF 5V 8-DIP - AD586JN
Order 'ic prec volt ref 5v 8-dip - AD586JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JN-ND.
IC PREC VOLT REF 10V 8-SOIC - AD587JR
Order 'ic prec volt ref 10v 8-soic - AD587JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JR-ND.
IC PREC VOLT REF 10V 8-SOIC - AD587JRZ
Order 'ic prec volt ref 10v 8-soic - AD587JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JRZ-ND.
IC PREC VOLT REF 10V 8-SOIC - AD587KR
Order 'ic prec volt ref 10v 8-soic - AD587KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KR-ND.
IC PREC VOLT REF 10V 8-SOIC - AD587KRZ
Order 'ic prec volt ref 10v 8-soic - AD587KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KRZ-ND.
IC PREC VOLT-REF 10V 8-DIP - REF102APG4
Order 'ic prec volt-ref 10v 8-dip - REF102APG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF102APG4-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - 10V AD587KN
Send this link via E-Mail
Help With This Screen
