Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VOLT REF PREC 10V LN 8SOIC - AD587JRZ-REEL - Integrated Circuits (ICs)

Digi-Key Part Number AD587JRZ-REEL-ND
Price Break
2500
Unit Price
4.24080
Extended Price
10602.00
Manufacturer Part NumberAD587JRZ-REEL
DescriptionIC VOLT REF PREC 10V LN 8SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD587JRZ-REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output10V
Tolerance±0.1%
Temperature Coefficient20ppm/°C
Package / Case8-SOIC
PackagingTape & Reel (TR)
Number of Channels1
Voltage - Input13.5 ~ 36V
Current - Output10mA
Current - Quiescent4mA
Current - Cathode-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD587JRZ REEL
AD587JRZREEL

AD587JRZ-REEL Specification Sheet

Image of IC VOLT REF PREC 10V LN 8SOIC - AD587JRZ-REEL

IC VOLT REF PREC 10V LN 8SOIC - AD587JRZ-REEL (AD587JRZ-REEL-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC VOLT REF PREC 10V LN 8SOIC - AD587JRZ-REEL
 Order 'ic volt ref prec 10v ln 8soic - AD587JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JRZ-REEL-ND.
IC VOLT REF PREC 10V LN 8SOIC - AD587JRZ-REEL7
 Order 'ic volt ref prec 10v ln 8soic - AD587JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JRZ-REEL7-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586KRZ-REEL
 Order 'ic volt ref prec 5v ln 8soic - AD586KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KRZ-REEL-ND.
IC VOLT REF PREC 10V LN 8SOIC - AD587KRZ-REEL7
 Order 'ic volt ref prec 10v ln 8soic - AD587KRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KRZ-REEL7-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586JRZ-REEL7
 Order 'ic volt ref prec 5v ln 8soic - AD586JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JRZ-REEL7-ND.
IC VOLT REF PREC 5V LN 8SOIC - AD586KRZ-REEL7
 Order 'ic volt ref prec 5v ln 8soic - AD586KRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KRZ-REEL7-ND.
IC VOLT REF PREC 10V LN 8DIP - AD587KNZ
 Order 'ic volt ref prec 10v ln 8dip - AD587KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KNZ-ND.
IC VOLT REF PREC 2.5-3.0V 8SOIC - AD780BRZ-REEL
 Order 'ic volt ref prec 2.5-3.0v 8soic - AD780BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BRZ-REEL-ND.
IC VOLT REF PREC 10V 16SOIC - AD588ARWZ
 Order 'ic volt ref prec 10v 16soic - AD588ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD588ARWZ-ND.
IC VOLT REF PREC 2.5/3.0V 8SOIC - AD780ARZ-REEL7
 Order 'ic volt ref prec 2.5/3.0v 8soic - AD780ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780ARZ-REEL7CT-ND.
IC VOLT REF PREC 2.5/3.0V 8SOIC - AD780ARZ-REEL7
 Order 'ic volt ref prec 2.5/3.0v 8soic - AD780ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780ARZ-REEL7TR-ND.
IC VOLT REF PREC 2.5-3.0V 8SOIC - AD780BRZ-REEL7
 Order 'ic volt ref prec 2.5-3.0v 8soic - AD780BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BRZ-REEL7-ND.
IC VOLT REF PREC 2.5-3.0V 8SOIC - AD780CRZ
 Order 'ic volt ref prec 2.5-3.0v 8soic - AD780CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780CRZ-ND.
IC VOLT REF PREC 2.5-3.0V 8SOIC - AD780CRZ-REEL7
 Order 'ic volt ref prec 2.5-3.0v 8soic - AD780CRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780CRZ-REEL7-ND.
IC VOLT REF PREC LP 2.5V 8SOIC - REF43GS
 Order 'ic volt ref prec lp 2.5v 8soic - REF43GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF43GS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VOLT REF PREC 10V LN 8DIP - AD587KNZ Next: IC VOLT REF PREC 10V LN 8SOIC - AD587JRZ-REEL7