IC PREC V-REF 10V LN 8SOIC T/R - AD587JR-REEL7
| Digi-Key Part Number | AD587JR-REEL7-ND |
750 |
4.53391 |
Extended Price
3400.43 |
| Manufacturer Part Number | AD587JR-REEL7 | |||
| Description | IC PREC V-REF 10V LN 8SOIC T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD587JR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 10V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 20ppm/°C |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | 13.5 ~ 36V |
| Current - Output | 10mA |
| Current - Quiescent | 4mA |
| Current - Cathode | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD587JR REEL7 AD587JRREEL7 |
AD587JR-REEL7 Specification Sheet
IC PREC V-REF 10V LN 8SOIC T/R - AD587JR-REEL7 (AD587JR-REEL7-ND)
Related parts:IC PREC V-REF 10V LN 8SOIC T/R - AD587JR-REEL7
Order 'ic prec v-ref 10v ln 8soic t/r - AD587JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JR-REEL7-ND.
IC PREC V-REF 10V LN 8SOIC T/R - AD587JR-REEL
Order 'ic prec v-ref 10v ln 8soic t/r - AD587JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JR-REEL-ND.
IC PREC V-REF 10V LN 8SOIC T/R - AD587KR-REEL7
Order 'ic prec v-ref 10v ln 8soic t/r - AD587KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KR-REEL7-ND.
IC PREC V-REF 10V LN 8SOIC T/R - AD587KR-REEL
Order 'ic prec v-ref 10v ln 8soic t/r - AD587KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KR-REEL-ND.
IC PREC V-REF 10V LN 8-CDIP - AD587JQ
Order 'ic prec v-ref 10v ln 8-cdip - AD587JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JQ-ND.
IC PREC V-REF 10V LN 8-DIP - AD587KQ
Order 'ic prec v-ref 10v ln 8-dip - AD587KQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KQ-ND.
IC PREC V-REF 10V LN 8-SOIC - AD587KRZ-REEL
Order 'ic prec v-ref 10v ln 8-soic - AD587KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KRZ-REEL-ND.
IC PREC V-REF 10V LN 8-DIP - AD587LN
Order 'ic prec v-ref 10v ln 8-dip - AD587LN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587LN-ND.
IC PREC V-REF 10V LN 8-DIP - AD587LNZ
Order 'ic prec v-ref 10v ln 8-dip - AD587LNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587LNZ-ND.
IC PREC V-REF 10V LN 8-DIP - AD587LQ
Order 'ic prec v-ref 10v ln 8-dip - AD587LQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587LQ-ND.
IC PREC V-REF 10V LN 8-CDIP - AD587UQ
Order 'ic prec v-ref 10v ln 8-cdip - AD587UQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587UQ-ND.
IC PREC V-REF 5V LN 8-SOIC - AD586ARZ-REEL7
Order 'ic prec v-ref 5v ln 8-soic - AD586ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586ARZ-REEL7-ND.
IC PREC V-REF 5V LN 8-SOIC T/R - AD586BR-REEL7
Order 'ic prec v-ref 5v ln 8-soic t/r - AD586BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586BR-REEL7-ND.
IC PREC V-REF 5V LN 8-SOIC - AD586BRZ-REEL7
Order 'ic prec v-ref 5v ln 8-soic - AD586BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586BRZ-REEL7-ND.
IC PREC V-REF 5V LN 8-SOIC T/R - AD586JR-REEL7
Order 'ic prec v-ref 5v ln 8-soic t/r - AD586JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JR-REEL7-ND.
Send this link via E-Mail
Help With This Screen