IC PREC V-REF PROG TO-99 - AD584LH - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD584LH-ND |
1 25 100 250 500 1000 5000 |
24.75000 23.10000 21.45000 21.03752 20.62500 20.37750 19.80000 |
Extended Price
24.75 577.50 2145.00 5259.38 10312.50 20377.50 99000.00 |
| Manufacturer Part Number | AD584LH | |||
| Description | IC PREC V-REF PROG TO-99 | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD584LH |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | TO-99-8 |
| Type | Series, Programmable |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 10V |
| Reference Voltage | 2.5V |
| Reference Voltage | 5V |
| Reference Voltage | 7.5V |
| Accuracy (±) | 0.100 % [Nom] |
| Input Voltage | 4.500 V [Min] |
| Input Voltage | 30.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 1.00 mA [Max] |
| Temperature Coefficient | 5.000 ppm/°C [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD584LH AD584LH |
AD584LH Specification Sheet
IC PREC V-REF PROG TO-99 - AD584LH (AD584LH-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC PREC V-REF PROG TO-99 - AD584LH
Order 'ic prec v-ref prog to-99 - AD584LH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584LH-ND.
IC PREC VOLT REF PROG TO-99 - AD584JH
Order 'ic prec volt ref prog to-99 - AD584JH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584JH-ND.
IC PREC VOLT REF PROG TO-99 - AD584KH
Order 'ic prec volt ref prog to-99 - AD584KH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584KH-ND.
IC PREC V-REF PROG TO-99 - AD584SH
Order 'ic prec v-ref prog to-99 - AD584SH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584SH-ND.
IC PREC V-REF PROG TO-99 - AD584TH
Order 'ic prec v-ref prog to-99 - AD584TH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584TH-ND.
IC PREC VOLT REF PROG 8-DIP - AD584JN
Order 'ic prec volt ref prog 8-dip - AD584JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584JN-ND.
IC PREC VOLT REF PROG 8-DIP - AD584JNZ
Order 'ic prec volt ref prog 8-dip - AD584JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584JNZ-ND.
IC PREC VOLT REF PROG 8-DIP - AD584KN
Order 'ic prec volt ref prog 8-dip - AD584KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584KN-ND.
IC PREC VOLT REF PROG 8-DIP - AD584KNZ
Order 'ic prec volt ref prog 8-dip - AD584KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584KNZ-ND.
IC PREC VOLT REF PROG 16-CDIP - AD588AQ
Order 'ic prec volt ref prog 16-cdip - AD588AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD588AQ-ND.
IC PREC V-REF PROG 16-CDIP - AD588BQ
Order 'ic prec v-ref prog 16-cdip - AD588BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD588BQ-ND.
IC PREC VOLT REF PROG 16-CDIP - AD588JQ
Order 'ic prec volt ref prog 16-cdip - AD588JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD588JQ-ND.
IC PREC V-REF PROG 16-CDIP - AD588KQ
Order 'ic prec v-ref prog 16-cdip - AD588KQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD588KQ-ND.
IC PREC OPAMP BIFET LP TO-99 - AD548TH
Order 'ic prec opamp bifet lp to-99 - AD548TH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548TH-ND.
IC PREC OPAMP HIGH SPEED TO-99 - OP42AJ
Order 'ic prec opamp high speed to-99 - OP42AJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42AJ-ND.
Send this link via E-Mail
Help With This Screen