IC PREC VOLT REF PROG 8-DIP - AD584JNZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD584JNZ-ND |
1 25 100 250 500 1000 5000 |
6.22000 4.97600 4.19850 4.04300 3.94970 3.88750 3.79420 |
Extended Price
6.22 124.40 419.85 1010.75 1974.85 3887.50 18971.00 |
| Manufacturer Part Number | AD584JNZ | |||
| Description | IC PREC VOLT REF PROG 8-DIP | |||
| Quantity Available | 270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD584JNZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Package Name | 8-DIP |
| Type | Series, Programmable |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 10V |
| Reference Voltage | 2.5V |
| Reference Voltage | 5V |
| Reference Voltage | 7.5V |
| Accuracy (±) | 0.300 % [Nom] |
| Input Voltage | 4.500 V [Min] |
| Input Voltage | 30.000 V [Max] |
| Output Current | 10.00 mA [Max] |
| Quiescent Current | 1.00 mA [Max] |
| Temperature Coefficient | 30.000 ppm/°C [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD584JNZ AD584JNZ |
AD584JNZ Specification Sheet
IC PREC VOLT REF PROG 8-DIP - AD584JNZ (AD584JNZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC PREC VOLT REF PROG 8-DIP - AD584JNZ
Order 'ic prec volt ref prog 8-dip - AD584JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584JNZ-ND.
IC PREC VOLT REF PROG 8-DIP - AD584JN
Order 'ic prec volt ref prog 8-dip - AD584JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584JN-ND.
IC PREC VOLT REF PROG 8-DIP - AD584KN
Order 'ic prec volt ref prog 8-dip - AD584KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584KN-ND.
IC PREC VOLT REF PROG 8-DIP - AD584KNZ
Order 'ic prec volt ref prog 8-dip - AD584KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584KNZ-ND.
IC PREC VOLT REF 5V 8-DIP - AD586JN
Order 'ic prec volt ref 5v 8-dip - AD586JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JN-ND.
IC PREC VOLT REF 10V 8-DIP - AD587JN
Order 'ic prec volt ref 10v 8-dip - AD587JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JN-ND.
IC PREC VOLT REF 10V 8-DIP - AD587JNZ
Order 'ic prec volt ref 10v 8-dip - AD587JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587JNZ-ND.
IC PREC VOLT REF 10V 8-DIP - AD587KN
Order 'ic prec volt ref 10v 8-dip - AD587KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD587KN-ND.
IC PREC VOLT REF PROG TO-99 - AD584JH
Order 'ic prec volt ref prog to-99 - AD584JH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584JH-ND.
IC PREC VOLT REF PROG TO-99 - AD584KH
Order 'ic prec volt ref prog to-99 - AD584KH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD584KH-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586BR
Order 'ic prec volt ref 5v 8-soic - AD586BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586BR-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586JR
Order 'ic prec volt ref 5v 8-soic - AD586JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JR-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586JRZ
Order 'ic prec volt ref 5v 8-soic - AD586JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586JRZ-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586KR
Order 'ic prec volt ref 5v 8-soic - AD586KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KR-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586KRZ
Order 'ic prec volt ref 5v 8-soic - AD586KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586KRZ-ND.
Send this link via E-Mail
Help With This Screen