IC REFERENCE PREC +/-10V 14CDIP - AD2702SD - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - ±10V AD2702SD
| Digi-Key Part Number | AD2702SD-ND |
1 |
144.21000 |
Extended Price
144.21 |
| Manufacturer Part Number | AD2702SD | |||
| Description | IC REFERENCE PREC +/-10V 14CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - ±10V AD2702SD
| Technical/Catalog Information | AD2702SD |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | ±10V |
| Tolerance | ±10mV |
| Temperature Coefficient | 3ppm/°C |
| Voltage - Input | 13 ~ 18 V |
| Number of Channels | 2 |
| Current - Cathode | - |
| Current - Quiescent | 17mA |
| Current - Output | 10mA |
| Operating Temperature | -55°C ~ 125°C |
| Package / Case | 14-CDIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 505; DH-14-1; DH; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD2702SD AD2702SD |
AD2702SD Specification Sheet
IC REFERENCE PREC +/-10V 14CDIP - AD2702SD (AD2702SD-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - ±10V AD2702SDIC REFERENCE PREC +/-10V 14CDIP - AD2702SD
Order 'ic reference prec +/-10v 14cdip - AD2702SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2702SD-ND.
IC REFERENCE PREC 10V 14-CDIP - AD2702JD
Order 'ic reference prec 10v 14-cdip - AD2702JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2702JD-ND.
IC REFERENCE PREC 10V 14-CDIP - AD2702LD
Order 'ic reference prec 10v 14-cdip - AD2702LD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2702LD-ND.
IC VOLT REFERENCE PREC 10V 8DIP - REF01CP
Order 'ic volt reference prec 10v 8dip - REF01CP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CP-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CS
Order 'ic volt reference prec 10v 8soic - REF01CS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CS-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CSZ
Order 'ic volt reference prec 10v 8soic - REF01CSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CSZ-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CSZ-REEL7
Order 'ic volt reference prec 10v 8soic - REF01CSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CSZ-REEL7-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CSZ-REEL
Order 'ic volt reference prec 10v 8soic - REF01CSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CSZ-REEL-ND.
IC VOLT REFERENCE PREC 10V 8CDIP - REF01EZ
Order 'ic volt reference prec 10v 8cdip - REF01EZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01EZ-ND.
IC VOLT REFERENCE PREC 10V 8DIP - REF01HP
Order 'ic volt reference prec 10v 8dip - REF01HP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01HP-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01HSZ-REEL
Order 'ic volt reference prec 10v 8soic - REF01HSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01HSZ-REEL-ND.
IC VREF PREC 10V 10MA OUT SC70-5 - ADR01AKS-R2
Order 'ic vref prec 10v 10ma out sc70-5 - ADR01AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AKS-R2-ND.
IC VREF PREC 10V 10MA OUT SC70-5 - ADR01AKS-REEL7
Order 'ic vref prec 10v 10ma out sc70-5 - ADR01AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AKS-REEL7-ND.
IC VREF PREC 10V 10MA OUT 8-SOIC - ADR01AR-REEL7
Order 'ic vref prec 10v 10ma out 8-soic - ADR01AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AR-REEL7-ND.
IC VREF PREC 10V 10PPM 8SOIC - ADR01ARZ
Order 'ic vref prec 10v 10ppm 8soic - ADR01ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01ARZ-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - ±10V AD2702SD
Send this link via E-Mail
Help With This Screen
