IC REFERENCE PREC 10V 14-CDIP - AD2702JD - Integrated Circuits (ICs)
Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - ±10V AD2702JD
| Digi-Key Part Number | AD2702JD-ND |
1 |
113.85000 |
Extended Price
113.85 |
| Manufacturer Part Number | AD2702JD | |||
| Description | IC REFERENCE PREC 10V 14-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - ±10V AD2702JD
| Technical/Catalog Information | AD2702JD |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | ±10V |
| Tolerance | ±11mV |
| Temperature Coefficient | 10ppm/°C |
| Voltage - Input | 13 ~ 18 V |
| Number of Channels | 2 |
| Current - Cathode | - |
| Current - Quiescent | 17mA |
| Current - Output | 10mA |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 14-CDIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 505; DH-14-1; DH; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD2702JD AD2702JD |
AD2702JD Specification Sheet
IC REFERENCE PREC 10V 14-CDIP - AD2702JD (AD2702JD-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - ±10V AD2702JDIC REFERENCE PREC 10V 14-CDIP - AD2702JD
Order 'ic reference prec 10v 14-cdip - AD2702JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2702JD-ND.
IC REFERENCE PREC 10V 14-CDIP - AD2702LD
Order 'ic reference prec 10v 14-cdip - AD2702LD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2702LD-ND.
IC REFERENCE PREC +/-10V 14CDIP - AD2702SD
Order 'ic reference prec +/-10v 14cdip - AD2702SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2702SD-ND.
IC VOLT REFERENCE PREC 10V 8DIP - REF01CP
Order 'ic volt reference prec 10v 8dip - REF01CP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CP-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CS
Order 'ic volt reference prec 10v 8soic - REF01CS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CS-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CSZ
Order 'ic volt reference prec 10v 8soic - REF01CSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CSZ-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CSZ-REEL7
Order 'ic volt reference prec 10v 8soic - REF01CSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CSZ-REEL7-ND.
IC VOLT REFERENCE PREC 10V 8SOIC - REF01CSZ-REEL
Order 'ic volt reference prec 10v 8soic - REF01CSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF01CSZ-REEL-ND.
IC MULTIPLIER 10V 14-CDIP - AD532JD/+
Order 'ic multiplier 10v 14-cdip - AD532JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD532JD/+-ND.
IC MULTIPLIER 10V 14-CDIP - AD532JDZ
Order 'ic multiplier 10v 14-cdip - AD532JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD532JDZ-ND.
IC MULTIPLIER 10V 14-CDIP - AD532KD
Order 'ic multiplier 10v 14-cdip - AD532KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD532KD-ND.
IC MULTIPLIER 10V 14-CDIP - AD532KDZ
Order 'ic multiplier 10v 14-cdip - AD532KDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD532KDZ-ND.
IC MULTIPLIER +/-10V 14-CDIP - AD532SD
Order 'ic multiplier +/-10v 14-cdip - AD532SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD532SD-ND.
IC PREC MULTIPLIER 14-CDIP - AD534KD
Order 'ic prec multiplier 14-cdip - AD534KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD534KD-ND.
IC PREC MULTIPLIER 14-CDIP - AD534LD
Order 'ic prec multiplier 14-cdip - AD534LD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD534LD-ND.
Options for Analog Devices Inc Voltage Reference Integrated Circuit (ics) Series Tube - ±10V AD2702JD
Send this link via E-Mail
Help With This Screen
