IC VOLTAGE REF 4.096V SOT23 - AD1584CRTZ-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD1584CRTZ-REEL7-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AD1584CRTZ-REEL7 | |||
| Description | IC VOLTAGE REF 4.096V SOT23 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD1584CRTZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23-3 |
| Package Name | TO-236AB |
| Type | Series |
| Number of Channels | 1 [Nom] |
| Reference Voltage | 4.096V |
| Accuracy (±) | 0.200 % [Nom] |
| Input Voltage | 0.200 V [Min] |
| Input Voltage | 12.000 V [Max] |
| Output Current | 5.00 mA [Max] |
| Quiescent Current | 70.00 µA [Max] |
| Temperature Coefficient | 50.000 ppm/°C [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD1584CRTZ REEL7 AD1584CRTZREEL7 |
AD1584CRTZ-REEL7 Specification Sheet
IC VOLTAGE REF 4.096V SOT23 - AD1584CRTZ-REEL7 (AD1584CRTZ-REEL7-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VOLT REF SHUNT 2.5V SOT23 - ADR525BRTZ-REEL7
Order 'ic volt ref shunt 2.5v sot23 - ADR525BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR525BRTZ-REEL7TR-ND.
IC VOLT REF SHUNT 5.0V SOT23 - ADR550BRTZ-REEL7
Order 'ic volt ref shunt 5.0v sot23 - ADR550BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR550BRTZ-REEL7TR-ND.
IC VOLT REF SHUNT 5.0V SOT23 - ADR550BRTZ-REEL7
Order 'ic volt ref shunt 5.0v sot23 - ADR550BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR550BRTZ-REEL7DKR-ND.
IC VOLT REF SHUNT 5.0V SOT23 - ADR550BRTZ-REEL7
Order 'ic volt ref shunt 5.0v sot23 - ADR550BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR550BRTZ-REEL7CT-ND.
IC VOLTAGE-REF 2.5V SOT-23 - AD1582ART-REEL7
Order 'ic voltage-ref 2.5v sot-23 - AD1582ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1582ART-REEL7CT-ND.
IC VOLTAGE-REF 2.5V SOT-23 - AD1582BRT-REEL7
Order 'ic voltage-ref 2.5v sot-23 - AD1582BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1582BRT-REEL7CT-ND.
IC VOLT REF SHUNT 3.0V SOT23 - ADR530ARTZ-REEL7
Order 'ic volt ref shunt 3.0v sot23 - ADR530ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR530ARTZ-REEL7-ND.
IC VOLT REF SHUNT 4.096V SOT23 - ADR540ARTZ-REEL7
Order 'ic volt ref shunt 4.096v sot23 - ADR540ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR540ARTZ-REEL7-ND.
IC VOLT REF SHUNT 4.096V SOT23 - ADR540BRTZ-REEL7
Order 'ic volt ref shunt 4.096v sot23 - ADR540BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR540BRTZ-REEL7-ND.
IC VOLT REF SHUNT 5.0V SOT23 - ADR550ARTZ-REEL7
Order 'ic volt ref shunt 5.0v sot23 - ADR550ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR550ARTZ-REEL7-ND.
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
Order 'ic vref low power 1.2v sot23 - ADR280ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280ARTZ-REEL7CT-ND.
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
Order 'ic vref low power 1.2v sot23 - ADR280ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR280ARTZ-REEL7TR-ND.
IC VOLT REF SHUNT 4.096V SC70 - ADR540BKSZ-REEL7
Order 'ic volt ref shunt 4.096v sc70 - ADR540BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR540BKSZ-REEL7TR-ND.
IC VREF LOW POWER 1.2V SOT23 - ADR280ARTZ-REEL7
Order 'ic vref low power 1.2v sot23 - ADR280ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR280ARTZ-REEL7DKR-ND.
IC VOLT REF SHUNT 4.096V SC70 - ADR540BKSZ-REEL7
Order 'ic volt ref shunt 4.096v sc70 - ADR540BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADR540BKSZ-REEL7DKR-ND.
Send this link via E-Mail
Help With This Screen