IC LOW PWR VOLT REF 4.0V SOT23-3 - REF3140AIDBZT - Integrated Circuits (ICs)
Texas Instruments (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 4.096V REF3140AIDBZT
| Digi-Key Part Number | 296-17234-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | REF3140AIDBZT | |||
| Description | IC LOW PWR VOLT REF 4.0V SOT23-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REF3140AIDBZT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 4.096V |
| Tolerance | ±0.2% |
| Temperature Coefficient | 20ppm/°C |
| Voltage - Input | 4.146 ~ 5.5 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 115µA |
| Current - Output | 10mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 296; 4203227; DBZ; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REF3140AIDBZT REF3140AIDBZT 296 17234 1 ND 296172341ND 296-17234-1 |
REF3140AIDBZT Specification Sheet
IC LOW PWR VOLT REF 4.0V SOT23-3 - REF3140AIDBZT (296-17234-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 4.096V REF3140AIDBZTIC LOW PWR VOLT REF 4.0V SOT23-3 - REF3140AIDBZT
Order 'ic low pwr volt ref 4.0v sot23-3 - REF3140AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17234-1-ND.
IC LOW PWR VOLT REF 4.0V SOT23-3 - REF3140AIDBZT
Order 'ic low pwr volt ref 4.0v sot23-3 - REF3140AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17234-2-ND.
IC LOW PWR VOLT REF 4.0V SOT-23 - REF3140AIDBZT
Order 'ic low pwr volt ref 4.0v sot-23 - REF3140AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17234-6-ND.
IC VOLT REF 100UA SOT23-3 - REF3130AIDBZT
Order 'ic volt ref 100ua sot23-3 - REF3130AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17098-1-ND.
IC VOLT REF 100UA SOT23-3 - REF3120AIDBZT
Order 'ic volt ref 100ua sot23-3 - REF3120AIDBZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17927-1-ND.
IC VOLT REF 100UA SOT23-3 - REF3120AIDBZT
Order 'ic volt ref 100ua sot23-3 - REF3120AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17927-2-ND.
IC PREC VOLT-REF 2.5V SOT23-3 - LM4040C25IDBZR
Order 'ic prec volt-ref 2.5v sot23-3 - LM4040C25IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17937-1-ND.
IC PREC VOLT-REF 2.5V SOT23-3 - LM4040C25IDBZR
Order 'ic prec volt-ref 2.5v sot23-3 - LM4040C25IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17937-2-ND.
IC PREC VOLT-REF 2.5V SOT23-3 - LM4040C25QDBZR
Order 'ic prec volt-ref 2.5v sot23-3 - LM4040C25QDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17939-1-ND.
IC PREC VOLT-REF 2.5V SOT23-3 - LM4040C25QDBZR
Order 'ic prec volt-ref 2.5v sot23-3 - LM4040C25QDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17939-2-ND.
IC PREC VOLT-REF 2.5V SOT23-3 - LM4040D25IDBZR
Order 'ic prec volt-ref 2.5v sot23-3 - LM4040D25IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17940-1-ND.
IC PREC VOLT-REF 2.5V SOT23-3 - LM4040D25IDBZR
Order 'ic prec volt-ref 2.5v sot23-3 - LM4040D25IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17940-2-ND.
IC PREC VOLT-REF 2.5V SOT23-3 - LM4040D25QDBZR
Order 'ic prec volt-ref 2.5v sot23-3 - LM4040D25QDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17942-1-ND.
IC PREC VOLT-REF 2.5V SOT23-3 - LM4040D25QDBZR
Order 'ic prec volt-ref 2.5v sot23-3 - LM4040D25QDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17942-2-ND.
IC PREC VOLT-REF ADJ SOT23-3 - LM4041CIDBZR
Order 'ic prec volt-ref adj sot23-3 - LM4041CIDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17943-1-ND.
Options for Texas Instruments (VA) Voltage Reference Integrated Circuit (ics) Series Cut Tape (CT) - 4.096V REF3140AIDBZT
Send this link via E-Mail
Help With This Screen
