IC LOW DROP VOLT TRACKER D2PAK - TLE4251G - Integrated Circuits (ICs)
| Digi-Key Part Number | TLE4251G-ND |
1000 |
1.32028 |
Extended Price
1320.28 |
| Manufacturer Part Number | TLE4251G | |||
| Description | IC LOW DROP VOLT TRACKER D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE4251G |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | - |
| Current - Supply | 230mA |
| Voltage - Input | 4 ~ 40 V |
| Package / Case | D²Pak, SMD-220, TO-263 (5 leads + tab) |
| Packaging | Tube |
| Applications | Low Drop Voltage Tracker |
| Operating Temperature | -40°C ~ 150°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE4251G TLE4251G |
TLE4251G Specification Sheet
IC LOW DROP VOLT TRACKER D2PAK - TLE4251G (TLE4251G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LOW DROP VOLT TRACKER D2PAK - TLE4251G
Order 'ic low drop volt tracker d2pak - TLE4251G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4251G-ND.
IC LOW DROP VOLT TRACKER D2PAK - TLE4252G
Order 'ic low drop volt tracker d2pak - TLE4252G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4252G-ND.
IC LOW DROP VOLT TRACKER SCT595 - TLE4250G
Order 'ic low drop volt tracker sct595 - TLE4250G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4250G-ND.
IC LOW DROP VOLT TRACKER SCT595 - TLE4250-2G
Order 'ic low drop volt tracker sct595 - TLE4250-2G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4250-2G-ND.
IC LOW DROP VOLTAGE TRACKER DPAK - TLE4251D
Order 'ic low drop voltage tracker dpak - TLE4251D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4251DINTR-ND.
IC LOW DROP VOLTAGE TRACKER DPAK - TLE4252D
Order 'ic low drop voltage tracker dpak - TLE4252D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4252D-ND.
IC LOW DROP VOLTAGE TRACKER DPAK - TLE4251D
Order 'ic low drop voltage tracker dpak - TLE4251D' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4251DINCT-ND.
IC LOW DROP VOLTAGE TRACKER DPAK - TLE4251D
Order 'ic low drop voltage tracker dpak - TLE4251D' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4251DINDKR-ND.
IC LOW DROP VOLTAGE TRACKER DSO8 - TLE4253GS
Order 'ic low drop voltage tracker dso8 - TLE4253GS' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4253GS-ND.
IC LOW DROP VOLTAGE TRACKER DSO8 - TLE4254GA
Order 'ic low drop voltage tracker dso8 - TLE4254GA' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4254GA-ND.
IC LOW DROP VOLTAGE TRACKER DSO8 - TLE4254GS
Order 'ic low drop voltage tracker dso8 - TLE4254GS' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4254GS-ND.
IC LOW SIDE SW 3.5A TO-220-3-SMT - BTS117 E3044A
Order 'ic low side sw 3.5a to-220-3-smt - BTS117 E3044A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS117 E3044A-ND.
IC LOW SIDE SW PWR 3.5A TO-220-3 - BTS117
Order 'ic low side sw pwr 3.5a to-220-3 - BTS117' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS117IN-ND.
IC LOW SIDE SWITCH 2CHAN PDSO-24 - TLE6215G
Order 'ic low side switch 2chan pdso-24 - TLE6215G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE6215G-ND.
IC LOW SIDE SWITCH 4CHAN PDSO-20 - TLE6216G
Order 'ic low side switch 4chan pdso-20 - TLE6216G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE6216G-ND.
Send this link via E-Mail
Help With This Screen
