Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 230mA - TLE4251D
IC LOW DROP VOLTAGE TRACKER DPAK - TLE4251D - Integrated Circuits (ICs)
| Digi-Key Part Number | TLE4251DINTR-ND |
2500 5000 10000 |
1.19028 1.16739 1.14450 |
Extended Price
2975.70 5836.95 11445.00 |
| Manufacturer Part Number | TLE4251D | |||
| Description | IC LOW DROP VOLTAGE TRACKER DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE4251D |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | - |
| Current - Supply | 230mA |
| Voltage - Input | 4 ~ 40 V |
| Package / Case | DPak, TO-252 (4 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Applications | Low Drop Voltage Tracker |
| Operating Temperature | -40°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE4251D TLE4251D TLE4251DINTR ND TLE4251DINTRND TLE4251DINTR |
TLE4251D Specification Sheet
IC LOW DROP VOLTAGE TRACKER DPAK - TLE4251D (TLE4251DINTR-ND) - Integrated Circuits (ICs)
Related parts Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 230mA - TLE4251DInfineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 230mA - TLE4251D
Order 'ic low drop voltage tracker dpak - TLE4251D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4251DINTR-ND.
Infineon Technologies (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 230mA - TLE4251D
Order 'ic low drop voltage tracker dpak - TLE4251D' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4251DINCT-ND.
Infineon Technologies (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Digi-Reel® 230mA - TLE4251D
Order 'ic low drop voltage tracker dpak - TLE4251D' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4251DINDKR-ND.
Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 100µA 3.5 V ~ 40 V TLE4252D
Order 'ic low drop voltage tracker dpak - TLE4252D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4252D-ND.
Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) - - TLE4253GS
Order 'ic low drop voltage tracker dso8 - TLE4253GS' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4253GS-ND.
Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) - 4 V ~ 45 V TLE4254GA
Order 'ic low drop voltage tracker dso8 - TLE4254GA' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4254GA-ND.
Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) - 4 V ~ 45 V TLE4254GS
Order 'ic low drop voltage tracker dso8 - TLE4254GS' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4254GS-ND.
Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 80µA - TLE4250G
Order 'ic low drop volt tracker sct595 - TLE4250G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4250G-ND.
Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 230mA - TLE4251G
Order 'ic low drop volt tracker d2pak - TLE4251G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4251G-ND.
Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 140µA - TLE4250-2G
Order 'ic low drop volt tracker sct595 - TLE4250-2G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4250-2G-ND.
Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 100µA 3.5 V ~ 40 V TLE4252G
Order 'ic low drop volt tracker d2pak - TLE4252G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4252G-ND.
Infineon Technologies Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 800mA 4.5 ~ 25 V TLE4307D V33
Order 'ic charge pump/ldo reg dpak-5 - TLE4307D V33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4307D V33-ND.
Infineon Technologies Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 800mA 4.5 ~ 25 V TLE4307D V38
Order 'ic charge pump/ldo reg dpak-5 - TLE4307D V38' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4307D V38-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.5A 2.2 V ~ 10 V BTS117 E3044A
Order 'ic low side sw 3.5a to-220-3-smt - BTS117 E3044A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS117 E3044A-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 3.5A 2.2 V ~ 10 V BTS117
Order 'ic low side sw pwr 3.5a to-220-3 - BTS117' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS117IN-ND.
Options for Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 230mA - TLE4251D
Send this link via E-Mail
Help With This Screen
