IC POWER OVER ETHERNET 20QFN - SI3400-GM - Integrated Circuits (ICs)
| Digi-Key Part Number | SI3400-GM-ND |
60 |
2.66817 |
Extended Price
160.09 |
| Manufacturer Part Number | SI3400-GM | |||
| Description | IC POWER OVER ETHERNET 20QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | SI3400-GM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Power Over Ethernet Controller |
| Voltage - Supply | - |
| Current - Supply | 400mA |
| Voltage - Input | 2.8 ~ 57V |
| Package / Case | 20-QFN |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI3400 GM SI3400GM |
SI3400-GM Specification Sheet
IC POWER OVER ETHERNET 20QFN - SI3400-GM (SI3400-GM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC POWER OVER ETHERNET 20QFN - SI3400-GM
Order 'ic power over ethernet 20qfn - SI3400-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3400-GM-ND.
IC POWER OVER ETHERNET 20QFN - SI3400-BZ-GM
Order 'ic power over ethernet 20qfn - SI3400-BZ-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1321-ND.
IC POWER OVER ETHERNET 20QFN - SI3400-D-GM
Order 'ic power over ethernet 20qfn - SI3400-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1322-ND.
IC POWER OVER ETHERNET 20QFN - SI3400-E1-GM
Order 'ic power over ethernet 20qfn - SI3400-E1-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1385-ND.
IC POWER OVER ETHERNET 20QFN - SI3400-C-GM
Order 'ic power over ethernet 20qfn - SI3400-C-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3400-C-GM-ND.
IC POWER OVER ETHERNET 20QFN - SI3401-D-GM
Order 'ic power over ethernet 20qfn - SI3401-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1330-ND.
IC POWER OVER ETHERNET 20QFN - SI3401-E1-GM
Order 'ic power over ethernet 20qfn - SI3401-E1-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1384-ND.
IC MCU 16K FLASH 20QFN - C8051F337-GM
Order 'ic mcu 16k flash 20qfn - C8051F337-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1428-5-ND.
IC MCU 16K FLASH 20QFN - C8051F336-GM
Order 'ic mcu 16k flash 20qfn - C8051F336-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1429-5-ND.
IC SPI-I2C BRIDGE/GPIO EXP 20QFN - CP2120-GM
Order 'ic spi-i2c bridge/gpio exp 20qfn - CP2120-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1324-ND.
IC 8051 MCU 8K FLASH 20QFN - C8051F331-GM
Order 'ic 8051 mcu 8k flash 20qfn - C8051F331-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1265-ND.
IC 8051 MCU 4KB FLASH 20QFN - C8051F332-GM
Order 'ic 8051 mcu 4kb flash 20qfn - C8051F332-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1266-ND.
IC 8051 MCU 4KB FLASH 20QFN - C8051F333-GM
Order 'ic 8051 mcu 4kb flash 20qfn - C8051F333-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1267-ND.
IC 8051 MCU 2KB FLASH 20QFN - C8051F334-GM
Order 'ic 8051 mcu 2kb flash 20qfn - C8051F334-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1268-ND.
IC 8051 MCU 2KB FLASH 20QFN - C8051F335-GM
Order 'ic 8051 mcu 2kb flash 20qfn - C8051F335-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1269-ND.
Send this link via E-Mail
Help With This Screen