Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SYS SUPPLY VOLT MONITOR 8DIP - NJM2103D# - Integrated Circuits (ICs)

Digi-Key Part Number NJM2103D#-ND
Price Break
2000
Unit Price
.68000
Extended Price
1360.00
Manufacturer Part NumberNJM2103D#
DescriptionIC SYS SUPPLY VOLT MONITOR 8DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNJM2103D#
VendorNJR
CategoryIntegrated Circuits (ICs)
TypeSystem Reset
Voltage - Supply3.5 V ~ 18 V
Current - Supply-
Voltage - Input-
Package / Case8-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NJM2103D#
NJM2103D#

NJM2103D# Specification Sheet

Image of IC SYS SUPPLY VOLT MONITOR 8DIP - NJM2103D#

IC SYS SUPPLY VOLT MONITOR 8DIP - NJM2103D# (NJM2103D#-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SYS SUPPLY VOLT MONITOR 8DIP - NJM2103D#
 Order 'ic sys supply volt monitor 8dip - NJM2103D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2103D#-ND.
IC SYS SUPPLY VOLT MONITOR 8DIP - NJM2103D
 Order 'ic sys supply volt monitor 8dip - NJM2103D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2103D-ND.
IC -48V SUPP&FUSE MONITOR 8-MSOP - LTC1921CMS8
 Order 'ic -48v supp&fuse monitor 8-msop - LTC1921CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CMS8-ND.
IC -48V SUPP&FUSE MONITOR 8-MSOP - LTC1921CMS8#PBF
 Order 'ic -48v supp&fuse monitor 8-msop - LTC1921CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CMS8#PBF-ND.
IC -48V SUPP&FUSE MONITOR 8-MSOP - LTC1921CMS8#TR
 Order 'ic -48v supp&fuse monitor 8-msop - LTC1921CMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CMS8TR-ND.
IC -48V SUPP&FUSE MONITOR 8-MSOP - LTC1921CMS8#TRPBF
 Order 'ic -48v supp&fuse monitor 8-msop - LTC1921CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CMS8#TRPBF-ND.
IC -48V SUPP&FUSE MONITOR 8-SOIC - LTC1921CS8
 Order 'ic -48v supp&fuse monitor 8-soic - LTC1921CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CS8-ND.
IC -48V SUPP&FUSE MONITOR 8-SOIC - LTC1921CS8#TR
 Order 'ic -48v supp&fuse monitor 8-soic - LTC1921CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CS8TR-ND.
IC -48V SUPP&FUSE MONITOR 8-SOIC - LTC1921CS8#TRPBF
 Order 'ic -48v supp&fuse monitor 8-soic - LTC1921CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CS8#TRPBF-ND.
IC -48V SUPP&FUSE MONITOR 8-MSOP - LTC1921IMS8
 Order 'ic -48v supp&fuse monitor 8-msop - LTC1921IMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921IMS8-ND.
IC -48V SUPP&FUSE MONITOR 8-MSOP - LTC1921IMS8#PBF
 Order 'ic -48v supp&fuse monitor 8-msop - LTC1921IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921IMS8#PBF-ND.
IC -48V SUPP&FUSE MONITOR 8-MSOP - LTC1921IMS8#TR
 Order 'ic -48v supp&fuse monitor 8-msop - LTC1921IMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921IMS8TR-ND.
IC -48V SUPP&FUSE MONITOR 8-MSOP - LTC1921IMS8#TRPBF
 Order 'ic -48v supp&fuse monitor 8-msop - LTC1921IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921IMS8#TRPBF-ND.
IC -48V SUPP&FUSE MONITOR 8-SOIC - LTC1921IS8
 Order 'ic -48v supp&fuse monitor 8-soic - LTC1921IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921IS8-ND.
IC -48V SUPP&FUSE MONITOR 8-SOIC - LTC1921IS8#PBF
 Order 'ic -48v supp&fuse monitor 8-soic - LTC1921IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921IS8#PBF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SYS SUPPLY VOLT MONITOR 8DIP - NJM2103D Next: IC SYS-ON-CHIP BLUETOOTH 72LFBGA - SX1441I077TRLF