Tv - Other Composition Circuit Protection 3 ~ 25V 216mW ON Semiconductor NCP345SNT1G
IC DETECTOR OVER VOLTAGE SOT23-5 - NCP345SNT1G
| Digi-Key Part Number | NCP345SNT1GOSTR-ND |
3000 6000 12000 27000 51000 |
.40500 .39000 .37800 .37200 .36000 |
Extended Price
1215.00 2340.00 4536.00 10044.00 18360.00 |
| Manufacturer Part Number | NCP345SNT1G | |||
| Description | IC DETECTOR OVER VOLTAGE SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP345SNT1G |
| Vendor | ON Semiconductor |
| Category | Circuit Protection |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Technology | Mixed Technology |
| Applications | General Purpose |
| Number of Circuits | 1 |
| Voltage - Working | 3 ~ 25V |
| Voltage - Clamping | 7.08V |
| Power (Watts) | 216mW |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP345SNT1G NCP345SNT1G NCP345SNT1GOSTR ND NCP345SNT1GOSTRND NCP345SNT1GOSTR |
NCP345SNT1G Specification Sheet
IC DETECTOR OVER VOLTAGE SOT23-5 - NCP345SNT1G (NCP345SNT1GOSTR-ND)
Related parts Tv - Other Composition Circuit Protection 3 ~ 25V 216mW ON Semiconductor NCP345SNT1GTv - Other Composition Circuit Protection 3 ~ 25V 216mW ON Semiconductor (VA) NCP345SNT1G
Order 'ic detector over voltage sot23-5 - NCP345SNT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP345SNT1GOSCT-ND.
Tv - Other Composition Circuit Protection 3 ~ 25V 216mW ON Semiconductor NCP345SNT1G
Order 'ic detector over voltage sot23-5 - NCP345SNT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP345SNT1GOSTR-ND.
Tv - Other Composition Circuit Protection 2.5 ~ 25V 216mW ON Semiconductor (VA) NCP346SN1T1G
Order 'ic detector over voltage sot23-5 - NCP346SN1T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP346SN1T1GOSCT-ND.
Tv - Other Composition Circuit Protection 2.5 ~ 25V 216mW ON Semiconductor (VA) NCP346SN2T1G
Order 'ic detector over voltage sot23-5 - NCP346SN2T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP346SN2T1GOSCT-ND.
Tv - Other Composition Circuit Protection 2.5 ~ 25V 216mW ON Semiconductor NCP346SN1T1G
Order 'ic detector over voltage sot23-5 - NCP346SN1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP346SN1T1GOSTR-ND.
Tv - Other Composition Circuit Protection 2.5 ~ 25V 216mW ON Semiconductor NCP346SN2T1G
Order 'ic detector over voltage sot23-5 - NCP346SN2T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP346SN2T1GOSTR-ND.
Temperature IC THERMOSTAT DGTL LOPWR SOT23-5 - LM26CIM5-SPA/NOPB
Order 'ic thermostat dgtl lopwr sot23-5 - LM26CIM5-SPA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM26CIM5-SPACT-ND.
Temperature IC THERMOSTAT DGTL LOPWR SOT23-5 - LM26CIM5-SPA/NOPB
Order 'ic thermostat dgtl lopwr sot23-5 - LM26CIM5-SPA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26CIM5-SPATR-ND.
Temperature IC THERMOS FACT PRESET SOT23-5 - LM27CIM5-1HJ
Order 'ic thermos fact preset sot23-5 - LM27CIM5-1HJ' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27CIM5-1HJCT-ND.
Temperature IC THERMOS FACT PRESET SOT23-5 - LM27CIM5-1HJ
Order 'ic thermos fact preset sot23-5 - LM27CIM5-1HJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27CIM5-1HJTR-ND.
Temperature IC THERMOS FACT PRESET SOT23-5 - LM27CIM5-2HJ/NOPB
Order 'ic thermos fact preset sot23-5 - LM27CIM5-2HJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27CIM5-2HJCT-ND.
Temperature IC THERMOS FACT PRESET SOT23-5 - LM27CIM5-2HJ/NOPB
Order 'ic thermos fact preset sot23-5 - LM27CIM5-2HJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27CIM5-2HJTR-ND.
Temperature IC TEMP SENSOR 13BIT SOT23-5 - LM95071CIMF/NOPB
Order 'ic temp sensor 13bit sot23-5 - LM95071CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM95071CIMFCT-ND.
Temperature IC TEMP SENSOR 13BIT SOT23-5 - LM95071CIMF/NOPB
Order 'ic temp sensor 13bit sot23-5 - LM95071CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM95071CIMFTR-ND.
Temperature IC TEMP SENSOR CENTIGRD SOT23-5 - TMP35GRTZ-REEL7
Order 'ic temp sensor centigrd sot23-5 - TMP35GRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP35GRTZ-REEL7TR-ND.
Options for Tv - Other Composition Circuit Protection 3 ~ 25V 216mW ON Semiconductor NCP345SNT1G
Send this link via E-Mail
Help With This Screen
