Keywords:





IC CTRLR CM UVLO 6TSOP - NCP1215SNT1 - Integrated Circuits (ICs)

Digi-Key Part Number NCP1215SNT1OS-ND
Price Break
3000
Unit Price
.28420
Extended Price
852.60
Manufacturer Part NumberNCP1215SNT1
DescriptionIC CTRLR CM UVLO 6TSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationNCP1215SNT1
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Package / Case6-TSOP
Power (Watts)-
Voltage - Input8 ~ 18 V
Voltage - Output-
Frequency Range-
Operating Temperature0°C ~ 150°C
Output IsolationIsolated
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP1215SNT1
NCP1215SNT1
NCP1215SNT1OS ND
NCP1215SNT1OSND
NCP1215SNT1OS

NCP1215SNT1 Specification Sheet

Image of IC CTRLR CM UVLO 6TSOP - NCP1215SNT1

IC CTRLR CM UVLO 6TSOP - NCP1215SNT1 (NCP1215SNT1OS-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CTRLR CM UVLO 6TSOP - NCP1215SNT1
 Order 'ic ctrlr cm uvlo 6tsop - NCP1215SNT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215SNT1OS-ND.
IC CTRLR CM UVLO 6TSOP - NCP1215ASNT1G
 Order 'ic ctrlr cm uvlo 6tsop - NCP1215ASNT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215ASNT1GOSTR-ND.
IC CTRLR CM UVLO 6TSOP - NCP1215ASNT1
 Order 'ic ctrlr cm uvlo 6tsop - NCP1215ASNT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215ASNT1-ND.
IC CTRLR CM UVLO 6TSOP - NCP1215ASNT1G
 Order 'ic ctrlr cm uvlo 6tsop - NCP1215ASNT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1215ASNT1GOSCT-ND.
IC CTRLR CM UVLO 8SOIC - NCP1215DR2G
 Order 'ic ctrlr cm uvlo 8soic - NCP1215DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215DR2GOS-ND.
IC CTRLR CM UVLO 8SOIC - NCP1215DR2
 Order 'ic ctrlr cm uvlo 8soic - NCP1215DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215DR2OS-ND.
IC CTRLR CM UVLO 8SOIC - NCP1215ADR2G
 Order 'ic ctrlr cm uvlo 8soic - NCP1215ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215ADR2GOSTR-ND.
IC CTRLR CM UVLO 8SOIC - NCP1215ADR2G
 Order 'ic ctrlr cm uvlo 8soic - NCP1215ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1215ADR2GOSCT-ND.
IC CTRLR PWM UVLO CV/CC SOT26 - SG684965TZ
 Order 'ic ctrlr pwm uvlo cv/cc sot26 - SG684965TZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SG684965TZ-ND.
IC CTRLR PWM CM UVLO HV 8SOIC - NCP1203D100R2
 Order 'ic ctrlr pwm cm uvlo hv 8soic - NCP1203D100R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1203D100R2OSCT-ND.
IC CTRLR PWM CM UVLO HV 8SOIC - NCP1203D100R2
 Order 'ic ctrlr pwm cm uvlo hv 8soic - NCP1203D100R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1203D100R2OSTR-ND.
IC CTRLR PWM CM UVLO HV 8SOIC - NCP1203D40R2
 Order 'ic ctrlr pwm cm uvlo hv 8soic - NCP1203D40R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1203D40R2OSCT-ND.
IC CTRLR PWM CM UVLO HV 8SOIC - NCP1203D40R2
 Order 'ic ctrlr pwm cm uvlo hv 8soic - NCP1203D40R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1203D40R2OSTR-ND.
IC CTRLR PWM CM UVLO HV 8SOIC - NCP1203D60R2
 Order 'ic ctrlr pwm cm uvlo hv 8soic - NCP1203D60R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1203D60R2OSCT-ND.
IC CTRLR PWM CM UVLO HV 8SOIC - NCP1203D60R2
 Order 'ic ctrlr pwm cm uvlo hv 8soic - NCP1203D60R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1203D60R2OSTR-ND.

Send this link via E-Mail
Help With This Screen

IC CTRLR CM UVLO 6TSOP - NCP1215SNT1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CTRLR CM UVLO 6TSOP - NCP1215ASNT1G Next: IC CTRLR CM UVLO 8SOIC - NCP1215ADR2G
IC CTRLR CM UVLO 6TSOP - NCP1215SNT1