ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 8 ~ 18 V NCP1215DR2
IC CTRLR CM UVLO 8SOIC - NCP1215DR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP1215DR2OS-ND |
2500 |
.32620 |
Extended Price
815.50 |
| Manufacturer Part Number | NCP1215DR2 | |||
| Description | IC CTRLR CM UVLO 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 8 ~ 18 V NCP1215DR2
| Technical/Catalog Information | NCP1215DR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Power (Watts) | - |
| Voltage - Input | 8 ~ 18 V |
| Voltage - Output | - |
| Frequency Range | - |
| Operating Temperature | 0°C ~ 150°C |
| Output Isolation | Isolated |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCP1215DR2 NCP1215DR2 NCP1215DR2OS ND NCP1215DR2OSND NCP1215DR2OS |
NCP1215DR2 Specification Sheet
IC CTRLR CM UVLO 8SOIC - NCP1215DR2 (NCP1215DR2OS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 8 ~ 18 V NCP1215DR2ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 8 ~ 18 V NCP1215DR2
Order 'ic ctrlr cm uvlo 8soic - NCP1215DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215DR2OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 8 ~ 18 V NCP1215DR2G
Order 'ic ctrlr cm uvlo 8soic - NCP1215DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215DR2GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 8 ~ 18 V NCP1215ADR2G
Order 'ic ctrlr cm uvlo 8soic - NCP1215ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215ADR2GOSTR-ND.
ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) 8 ~ 18 V NCP1215ADR2G
Order 'ic ctrlr cm uvlo 8soic - NCP1215ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1215ADR2GOSCT-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 8 ~ 18 V NCP1215SNT1
Order 'ic ctrlr cm uvlo 6tsop - NCP1215SNT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215SNT1OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 8 ~ 18 V NCP1215ASNT1G
Order 'ic ctrlr cm uvlo 6tsop - NCP1215ASNT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215ASNT1GOSTR-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 8 ~ 18 V NCP1215ASNT1
Order 'ic ctrlr cm uvlo 6tsop - NCP1215ASNT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1215ASNT1-ND.
ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) 8 ~ 18 V NCP1215ASNT1G
Order 'ic ctrlr cm uvlo 6tsop - NCP1215ASNT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1215ASNT1GOSCT-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 18 V NCP1377BDR2G
Order 'ic ctrlr pwm smps cm uvlo 8soic - NCP1377BDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1377BDR2GOSTR-ND.
ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 18 V NCP1377BD1R2G
Order 'ic ctrlr pwm smps cm uvlo 8soic - NCP1377BD1R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1377BD1R2GOSCT-ND.
ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) 7.5 ~ 18 V NCP1377BDR2G
Order 'ic ctrlr pwm smps cm uvlo 8soic - NCP1377BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1377BDR2GOSCT-ND.
ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) 7.5 ~ 18 V NCP1377DR2G
Order 'ic ctrlr pwm smps cm uvlo 8soic - NCP1377DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1377DR2GOSCT-ND.
Fairchild Semiconductor Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 6.5mA 12.7 V ~ 30 V FAN7544M
Order 'ic ctrlr ballast elect 8soic - FAN7544M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7544M-ND.
Fairchild Semiconductor (VA) Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Cut Tape (CT) 6.5mA 12.7 V ~ 30 V FAN7544MX
Order 'ic ctrlr ballast elect 8soic - FAN7544MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7544MXCT-ND.
Fairchild Semiconductor Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tape & Reel (TR) 6.5mA 12.7 V ~ 30 V FAN7544MX
Order 'ic ctrlr ballast elect 8soic - FAN7544MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7544MXTR-ND.
Options for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 8 ~ 18 V NCP1215DR2
Send this link via E-Mail
Help With This Screen
