IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW#TR - Integrated Circuits (ICs)
Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tape & Reel (TR) 2.5mA 3 V ~ 4 V LTC4259ACGW#TR
| Digi-Key Part Number | LTC4259ACGW#TR-ND |
1000 |
8.22047 |
Extended Price
8220.47 |
| Manufacturer Part Number | LTC4259ACGW#TR | |||
| Description | IC CTRLR POE QUAD AC DISC 36SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tape & Reel (TR) 2.5mA 3 V ~ 4 V LTC4259ACGW#TR
| Technical/Catalog Information | LTC4259ACGW#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Controller Type | Power over Ethernet Controller (POE) |
| Interface | I²C |
| Voltage - Supply | 3 V ~ 4 V |
| Current - Supply | 2.5mA |
| Package / Case | 36-SSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 161; 05-08-1642; GW; 36 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4259ACGW#TR LTC4259ACGW#TR |
LTC4259ACGW#TR Specification Sheet
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW#TR (LTC4259ACGW#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tape & Reel (TR) 2.5mA 3 V ~ 4 V LTC4259ACGW#TRIC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW#TR
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW#TR-ND.
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW-ND.
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW#PBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW#PBF-ND.
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW#TRPBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW#TRPBF-ND.
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW-1#PBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW-1#PBF-ND.
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW-1#TRPBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW-1#TRPBF-ND.
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259AIGW-1#PBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259AIGW-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259AIGW-1#PBF-ND.
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259AIGW-1#TRPBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259AIGW-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259AIGW-1#TRPBF-ND.
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259CGW#PBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259CGW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259CGW#PBF-ND.
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259CGW#TRPBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259CGW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259CGW#TRPBF-ND.
IC CTRLR DC/DC SYNC BUCK 36SSOP - LTC1708EG-PG
Order 'ic ctrlr dc/dc sync buck 36ssop - LTC1708EG-PG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1708EG-PG-ND.
IC CTRLR DC/DC SYNC BUCK 36SSOP - LTC1708EG-PG#PBF
Order 'ic ctrlr dc/dc sync buck 36ssop - LTC1708EG-PG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1708EG-PG#PBF-ND.
IC CTRLR DC/DC SYNC BUCK 36SSOP - LTC1708EG-PG#TR
Order 'ic ctrlr dc/dc sync buck 36ssop - LTC1708EG-PG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1708EG-PG#TR-ND.
IC CTRLR DC/DC SYNC BUCK 36SSOP - LTC1708EG-PG#TRPBF
Order 'ic ctrlr dc/dc sync buck 36ssop - LTC1708EG-PG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1708EG-PG#TRPBF-ND.
IC CTRLR/REG STEP UP/DOWN 36SSOP - LTC1876EG
Order 'ic ctrlr/reg step up/down 36ssop - LTC1876EG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1876EG-ND.
Options for Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tape & Reel (TR) 2.5mA 3 V ~ 4 V LTC4259ACGW#TR
Send this link via E-Mail
Help With This Screen
