Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tube 2.5mA 3 V ~ 4 V LTC4259ACGW
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW
| Digi-Key Part Number | LTC4259ACGW-ND |
192 |
8.15000 |
Extended Price
1564.80 |
| Manufacturer Part Number | LTC4259ACGW | |||
| Description | IC CTRLR POE QUAD AC DISC 36SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tube 2.5mA 3 V ~ 4 V LTC4259ACGW
| Technical/Catalog Information | LTC4259ACGW |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Controller Type | Power over Ethernet Controller (POE) |
| Interface | I²C |
| Voltage - Supply | 3 V ~ 4 V |
| Current - Supply | 2.5mA |
| Package / Case | 36-SSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 161; 05-08-1642; GW; 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4259ACGW LTC4259ACGW |
LTC4259ACGW Specification Sheet
IC CTRLR POE QUAD AC DISC 36SSOP - LTC4259ACGW (LTC4259ACGW-ND)
Related parts Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tube 2.5mA 3 V ~ 4 V LTC4259ACGWLinear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tube 2.5mA 3 V ~ 4 V LTC4259ACGW
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tube 2.5mA 3 V ~ 4 V LTC4259ACGW-1#PBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW-1#PBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tape & Reel (TR) 2.5mA 3 V ~ 4 V LTC4259ACGW-1#TRPBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW-1#TRPBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tube 2.5mA 3 V ~ 4 V LTC4259ACGW#PBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW#PBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tape & Reel (TR) 2.5mA 3 V ~ 4 V LTC4259ACGW#TR
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW#TR-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tape & Reel (TR) 2.5mA 3 V ~ 4 V LTC4259ACGW#TRPBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259ACGW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259ACGW#TRPBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tube 2.5mA 3 V ~ 4 V LTC4259AIGW-1#PBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259AIGW-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259AIGW-1#PBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tape & Reel (TR) 2.5mA 3 V ~ 4 V LTC4259AIGW-1#TRPBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259AIGW-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259AIGW-1#TRPBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tube 2.5mA 3 V ~ 4 V LTC4259CGW#PBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259CGW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259CGW#PBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tape & Reel (TR) 2.5mA 3 V ~ 4 V LTC4259CGW#TRPBF
Order 'ic ctrlr poe quad ac disc 36ssop - LTC4259CGW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4259CGW#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Power over Ethernet Switch (PoE) Tube 350mA - LTC4257CDD-1
Order 'ic controller poe interface 8dfn - LTC4257CDD-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4257CDD-1-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Power over Ethernet Switch (PoE) Tube 350mA - LTC4257CDD-1#PBF
Order 'ic controller poe interface 8dfn - LTC4257CDD-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4257CDD-1#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Power over Ethernet Switch (PoE) Tape & Reel (TR) 350mA - LTC4257CDD-1#TR
Order 'ic controller poe interface 8dfn - LTC4257CDD-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4257CDD-1#TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Power over Ethernet Switch (PoE) Tape & Reel (TR) 350mA - LTC4257CDD-1#TRPBF
Order 'ic controller poe interface 8dfn - LTC4257CDD-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4257CDD-1#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Power over Ethernet Switch (PoE) Tube 350mA - LTC4257CDD
Order 'ic controller poe interface 8dfn - LTC4257CDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4257CDD-ND.
Options for Linear Technology Controller - Interface Integrated Circuit (ics) Power over Ethernet Controller (POE) Tube 2.5mA 3 V ~ 4 V LTC4259ACGW
Send this link via E-Mail
Help With This Screen
