Keywords:





IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRMPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC2954IDDB-2#TRMPBFTR-ND
Price Break
500
Unit Price
2.50000
Extended Price
1250.00
Manufacturer Part NumberLTC2954IDDB-2#TRMPBF
DescriptionIC PUSH BUTTON ON/OFF CTRLR 8DFN
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLTC2954IDDB-2#TRMPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Type-
Voltage - Supply2.7 V ~ 26.4 V
Current - Supply6µA
Voltage - Input-
Package / Case8-DFN
PackagingTape & Reel (TR)
ApplicationsPush Button, On/Off Controller
Operating Temperature-40°C ~ 85°C
Drawing Number161; 05-08-1702; DDB; 8
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC2954IDDB 2#TRMPBF
LTC2954IDDB2#TRMPBF
LTC2954IDDB 2#TRMPBFTR ND
LTC2954IDDB2#TRMPBFTRND
LTC2954IDDB-2#TRMPBFTR

LTC2954IDDB-2#TRMPBF Specification Sheet

Image of IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRMPBF

IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRMPBF (LTC2954IDDB-2#TRMPBFTR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954IDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2954IDDB-2#TRMPBFCT-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954IDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2954IDDB-2#TRMPBFDKR-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954IDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2954IDDB-2#TRMPBFTR-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954CDDB-2#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954CDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2954CDDB-2#TRMPBFCT-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954CDDB-2#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954CDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2954CDDB-2#TRMPBFDKR-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954CDDB-2#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954CDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2954CDDB-2#TRMPBFTR-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-1#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954IDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2954IDDB-1#TRMPBFCT-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-1#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954IDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2954IDDB-1#TRMPBFDKR-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-1#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954IDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2954IDDB-1#TRMPBFTR-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2950CDDB-2#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2950CDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2950CDDB-2#TRMPBFTR-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2950IDDB-2#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2950IDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2950IDDB-2#TRMPBFTR-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2951CDDB-2#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2951CDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2951CDDB-2#TRMPBFTR-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2951IDDB-2#TRMPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2951IDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2951IDDB-2#TRMPBFTR-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-1#TRPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954IDDB-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2954IDDB-1#TRPBF-ND.
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRPBF
 Order 'ic push button on/off ctrlr 8dfn - LTC2954IDDB-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2954IDDB-2#TRPBF-ND.

Send this link via E-Mail
Help With This Screen

IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRMPBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRMPBF Next: IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRPBF
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2954IDDB-2#TRMPBF