Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 6µA 2.7 V ~ 26.4 V LTC2950IDDB-1#TRMPBF
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2950IDDB-1#TRMPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2950IDDB-1#TRMPBFTR-ND |
500 |
2.50000 |
Extended Price
1250.00 |
| Manufacturer Part Number | LTC2950IDDB-1#TRMPBF | |||
| Description | IC PUSH BUTTON ON/OFF CTRLR 8DFN | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2950IDDB-1#TRMPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | 2.7 V ~ 26.4 V |
| Current - Supply | 6µA |
| Voltage - Input | - |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Applications | Push Button, On/Off Controller |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 161; 05-08-1702; DDB; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2950IDDB 1#TRMPBF LTC2950IDDB1#TRMPBF LTC2950IDDB 1#TRMPBFTR ND LTC2950IDDB1#TRMPBFTRND LTC2950IDDB-1#TRMPBFTR |
LTC2950IDDB-1#TRMPBF Specification Sheet
IC PUSH BUTTON ON/OFF CTRLR 8DFN - LTC2950IDDB-1#TRMPBF (LTC2950IDDB-1#TRMPBFTR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 6µA 2.7 V ~ 26.4 V LTC2950IDDB-1#TRMPBFLinear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 6µA 2.7 V ~ 26.4 V LTC2950IDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950IDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2950IDDB-1#TRMPBFCT-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Digi-Reel® 6µA 2.7 V ~ 26.4 V LTC2950IDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950IDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2950IDDB-1#TRMPBFDKR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 6µA 2.7 V ~ 26.4 V LTC2950IDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950IDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2950IDDB-1#TRMPBFTR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 6µA 2.7 V ~ 26.4 V LTC2950IDDB-1#TRPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950IDDB-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2950IDDB-1#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 6µA 2.7 V ~ 26.4 V LTC2950IDDB-2#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950IDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2950IDDB-2#TRMPBFTR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 6µA 2.7 V ~ 26.4 V LTC2950IDDB-2#TRPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950IDDB-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2950IDDB-2#TRPBF-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 6µA 2.7 V ~ 26.4 V LTC2950IDDB-2#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950IDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2950IDDB-2#TRMPBFCT-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Digi-Reel® 6µA 2.7 V ~ 26.4 V LTC2950IDDB-2#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950IDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2950IDDB-2#TRMPBFDKR-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 6µA 2.7 V ~ 26.4 V LTC2950CDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950CDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2950CDDB-1#TRMPBFCT-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Digi-Reel® 6µA 2.7 V ~ 26.4 V LTC2950CDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950CDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2950CDDB-1#TRMPBFDKR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 6µA 2.7 V ~ 26.4 V LTC2950CDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2950CDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2950CDDB-1#TRMPBFTR-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 6µA 2.7 V ~ 26.4 V LTC2954CDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2954CDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2954CDDB-1#TRMPBFCT-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Digi-Reel® 6µA 2.7 V ~ 26.4 V LTC2954CDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2954CDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2954CDDB-1#TRMPBFDKR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 6µA 2.7 V ~ 26.4 V LTC2954CDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2954CDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2954CDDB-1#TRMPBFTR-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 6µA 2.7 V ~ 26.4 V LTC2954IDDB-1#TRMPBF
Order 'ic push button on/off ctrlr 8dfn - LTC2954IDDB-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2954IDDB-1#TRMPBFCT-ND.
Options for Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 6µA 2.7 V ~ 26.4 V LTC2950IDDB-1#TRMPBF
Send this link via E-Mail
Help With This Screen
