IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE#PBF
| Digi-Key Part Number | LTC2923IDE#PBF-ND |
364 |
3.85000 |
Extended Price
1401.40 |
| Manufacturer Part Number | LTC2923IDE#PBF | |||
| Description | IC CTRLR TRACK PWR SUPPLY 12DFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2923IDE#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Power Supply Controller |
| Voltage - Supply | 2.9 V ~ 5.5 V |
| Current - Supply | - |
| Voltage - Input | - |
| Package / Case | 12-DFN |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2923IDE#PBF LTC2923IDE#PBF |
LTC2923IDE#PBF Specification Sheet
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE#PBF (LTC2923IDE#PBF-ND)
Related parts:IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE
Order 'ic ctrlr track pwr supply 12dfn - LTC2923IDE' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IDE-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE
Order 'ic ctrlr track pwr supply 12dfn - LTC2923CDE' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CDE-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE#PBF
Order 'ic ctrlr track pwr supply 12dfn - LTC2923CDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CDE#PBF-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE#TR
Order 'ic ctrlr track pwr supply 12dfn - LTC2923CDE#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CDE#TR-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE#TRPBF
Order 'ic ctrlr track pwr supply 12dfn - LTC2923CDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CDE#TRPBF-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE#PBF
Order 'ic ctrlr track pwr supply 12dfn - LTC2923IDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IDE#PBF-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE#TR
Order 'ic ctrlr track pwr supply 12dfn - LTC2923IDE#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IDE#TR-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE#TRPBF
Order 'ic ctrlr track pwr supply 12dfn - LTC2923IDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IDE#TRPBF-ND.
IC CTRLR TRACK PWR SUPPLY 24SSOP - LTC2925CGN
Order 'ic ctrlr track pwr supply 24ssop - LTC2925CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CGN-ND.
IC CTRLR TRACK PWR SUPPLY 24SSOP - LTC2925CGN#TR
Order 'ic ctrlr track pwr supply 24ssop - LTC2925CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CGN#TR-ND.
IC CTRLR TRACK PWR SUPPLY 24SSOP - LTC2925CGN#TRPBF
Order 'ic ctrlr track pwr supply 24ssop - LTC2925CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CGN#TRPBF-ND.
IC CTRLR TRACK PWR SUPPLY 24QFN - LTC2925CUF
Order 'ic ctrlr track pwr supply 24qfn - LTC2925CUF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CUF-ND.
IC CTRLR TRACK PWR SUPPLY 24QFN - LTC2925CUF#PBF
Order 'ic ctrlr track pwr supply 24qfn - LTC2925CUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CUF#PBF-ND.
IC CTRLR TRACK PWR SUPPLY 24QFN - LTC2925CUF#TR
Order 'ic ctrlr track pwr supply 24qfn - LTC2925CUF#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CUF#TR-ND.
IC CTRLR TRACK PWR SUPPLY 24QFN - LTC2925CUF#TRPBF
Order 'ic ctrlr track pwr supply 24qfn - LTC2925CUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CUF#TRPBF-ND.
Send this link via E-Mail
Help With This Screen