IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS#TRPBF
| Digi-Key Part Number | LTC2923CMS#TRPBF-ND |
2500 |
3.06250 |
Extended Price
7656.25 |
| Manufacturer Part Number | LTC2923CMS#TRPBF | |||
| Description | IC CTLR PS SEQ/TRACK 10-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2923CMS#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Power Supply Controller |
| Voltage - Supply | 2.9 V ~ 5.5 V |
| Current - Supply | - |
| Voltage - Input | - |
| Package / Case | 10-MSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2923CMS#TRPBF LTC2923CMS#TRPBF |
LTC2923CMS#TRPBF Specification Sheet
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS#TRPBF (LTC2923CMS#TRPBF-ND)
Related parts :IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS
Order 'ic ctlr ps seq/track 10-msop - LTC2923CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CMS-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS#PBF
Order 'ic ctlr ps seq/track 10-msop - LTC2923CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CMS#PBF-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS#TR
Order 'ic ctlr ps seq/track 10-msop - LTC2923CMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CMS#TR-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS#TRPBF
Order 'ic ctlr ps seq/track 10-msop - LTC2923CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CMS#TRPBF-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923IMS
Order 'ic ctlr ps seq/track 10-msop - LTC2923IMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IMS-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923IMS#PBF
Order 'ic ctlr ps seq/track 10-msop - LTC2923IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IMS#PBF-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923IMS#TR
Order 'ic ctlr ps seq/track 10-msop - LTC2923IMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IMS#TR-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923IMS#TRPBF
Order 'ic ctlr ps seq/track 10-msop - LTC2923IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IMS#TRPBF-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
Order 'ic ctlr low side 60v 10-msop - LM5022MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MMCT-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
Order 'ic ctlr low side 60v 10-msop - LM5022MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MMDKR-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MM/NOPB
Order 'ic ctlr low side 60v 10-msop - LM5022MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MMTR-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MME/NOPB
Order 'ic ctlr low side 60v 10-msop - LM5022MME/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MME-ND.
IC CTLR LOW SIDE 60V 10-MSOP - LM5022MMX/NOPB
Order 'ic ctlr low side 60v 10-msop - LM5022MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5022MMX-ND.
IC CTLR HOT SWAP 48V 10-MSOP - LM5069MMX-1/NOPB
Order 'ic ctlr hot swap 48v 10-msop - LM5069MMX-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5069MMX-1-ND.
IC CTLR HOT SWAP 48V 10-MSOP - LM5069MMX-2/NOPB
Order 'ic ctlr hot swap 48v 10-msop - LM5069MMX-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5069MMX-2-ND.
Send this link via E-Mail
Help With This Screen