IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS#TR
| Digi-Key Part Number | LTC2923CMS#TR-ND |
2500 |
3.40001 |
Extended Price
8500.02 |
| Manufacturer Part Number | LTC2923CMS#TR | |||
| Description | IC CTLR PS SEQ/TRACK 10-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC2923CMS#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Power Supply Controller |
| Voltage - Supply | 2.9 V ~ 5.5 V |
| Current - Supply | - |
| Voltage - Input | - |
| Package / Case | 10-MSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC2923CMS#TR LTC2923CMS#TR |
LTC2923CMS#TR Specification Sheet
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS#TR (LTC2923CMS#TR-ND)
Related parts:IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS
Order 'ic ctlr ps seq/track 10-msop - LTC2923CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CMS-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS#PBF
Order 'ic ctlr ps seq/track 10-msop - LTC2923CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CMS#PBF-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS#TR
Order 'ic ctlr ps seq/track 10-msop - LTC2923CMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CMS#TR-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923CMS#TRPBF
Order 'ic ctlr ps seq/track 10-msop - LTC2923CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CMS#TRPBF-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923IMS
Order 'ic ctlr ps seq/track 10-msop - LTC2923IMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IMS-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923IMS#PBF
Order 'ic ctlr ps seq/track 10-msop - LTC2923IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IMS#PBF-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923IMS#TR
Order 'ic ctlr ps seq/track 10-msop - LTC2923IMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IMS#TR-ND.
IC CTLR PS SEQ/TRACK 10-MSOP - LTC2923IMS#TRPBF
Order 'ic ctlr ps seq/track 10-msop - LTC2923IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IMS#TRPBF-ND.
IC FILTER/LDO CTRLR HS 10-MSOP - MIC5190BMM TR
Order 'ic filter/ldo ctrlr hs 10-msop - MIC5190BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5190BMM TR-ND.
IC FILTER/LDO CTRLR HS 10-MSOP - MIC5190YMM TR
Order 'ic filter/ldo ctrlr hs 10-msop - MIC5190YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5190YMM TR-ND.
IC FILTER/LDO CTRLR HS 10-MSOP - MIC5191BMM TR
Order 'ic filter/ldo ctrlr hs 10-msop - MIC5191BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5191BMM TR-ND.
IC FILTER/LDO CTRLR HS 10-MSOP - MIC5191YMM TR
Order 'ic filter/ldo ctrlr hs 10-msop - MIC5191YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5191YMM TR-ND.
IC AMP LIMITING POST HS 10-MSOP - SY88913KC TR
Order 'ic amp limiting post hs 10-msop - SY88913KC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88913KC TR-ND.
IC AMP LIMITING POST HS 10-MSOP - SY88913VKC TR
Order 'ic amp limiting post hs 10-msop - SY88913VKC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88913VKC TR-ND.
IC AMP POST 5V/3.3V 10-MSOP - SY88923AVKC TR
Order 'ic amp post 5v/3.3v 10-msop - SY88923AVKC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88923AVKC TR-ND.
Send this link via E-Mail
Help With This Screen