Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC2923CDE#TRPBF-ND
Price Break
2500
Unit Price
3.25000
Extended Price
8125.00
Manufacturer Part NumberLTC2923CDE#TRPBF
DescriptionIC CTRLR TRACK PWR SUPPLY 12DFN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLTC2923CDE#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypePower Supply Controller
Voltage - Supply2.9 V ~ 5.5 V
Current - Supply-
Voltage - Input-
Package / Case12-DFN
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC2923CDE#TRPBF
LTC2923CDE#TRPBF

LTC2923CDE#TRPBF Specification Sheet

Image of IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE#TRPBF

IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE#TRPBF (LTC2923CDE#TRPBF-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE
 Order 'ic ctrlr track pwr supply 12dfn - LTC2923CDE' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CDE-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE#PBF
 Order 'ic ctrlr track pwr supply 12dfn - LTC2923CDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CDE#PBF-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE#TR
 Order 'ic ctrlr track pwr supply 12dfn - LTC2923CDE#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CDE#TR-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE#TRPBF
 Order 'ic ctrlr track pwr supply 12dfn - LTC2923CDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923CDE#TRPBF-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE
 Order 'ic ctrlr track pwr supply 12dfn - LTC2923IDE' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IDE-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE#PBF
 Order 'ic ctrlr track pwr supply 12dfn - LTC2923IDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IDE#PBF-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE#TR
 Order 'ic ctrlr track pwr supply 12dfn - LTC2923IDE#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IDE#TR-ND.
IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE#TRPBF
 Order 'ic ctrlr track pwr supply 12dfn - LTC2923IDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2923IDE#TRPBF-ND.
IC CTRLR TRACK PWR SUPPLY 24SSOP - LTC2925CGN
 Order 'ic ctrlr track pwr supply 24ssop - LTC2925CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CGN-ND.
IC CTRLR TRACK PWR SUPPLY 24SSOP - LTC2925CGN#TR
 Order 'ic ctrlr track pwr supply 24ssop - LTC2925CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CGN#TR-ND.
IC CTRLR TRACK PWR SUPPLY 24SSOP - LTC2925CGN#TRPBF
 Order 'ic ctrlr track pwr supply 24ssop - LTC2925CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CGN#TRPBF-ND.
IC CTRLR TRACK PWR SUPPLY 24QFN - LTC2925CUF
 Order 'ic ctrlr track pwr supply 24qfn - LTC2925CUF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CUF-ND.
IC CTRLR TRACK PWR SUPPLY 24QFN - LTC2925CUF#PBF
 Order 'ic ctrlr track pwr supply 24qfn - LTC2925CUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CUF#PBF-ND.
IC CTRLR TRACK PWR SUPPLY 24QFN - LTC2925CUF#TR
 Order 'ic ctrlr track pwr supply 24qfn - LTC2925CUF#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CUF#TR-ND.
IC CTRLR TRACK PWR SUPPLY 24QFN - LTC2925CUF#TRPBF
 Order 'ic ctrlr track pwr supply 24qfn - LTC2925CUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2925CUF#TRPBF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923CDE#TR Next: IC CTRLR TRACK PWR SUPPLY 12DFN - LTC2923IDE