BOX WTRTGHT W/FLG LID 4.72"X3.7" - 1590WCFL - Boxes, Enclosures, Racks
Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WCFL
| Digi-Key Part Number | 1590WCFL-ND |
1 |
14.70000 |
Extended Price
14.70 |
| Manufacturer Part Number | 1590WCFL | |||
| Description | BOX WTRTGHT W/FLG LID 4.72"X3.7" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590WCFL |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Design | Cover Included |
| Features | Watertight |
| Material | Metal, Aluminum |
| Ratings | IP65 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.72" L x 3.7" W x 2.07" H (119.89mm x 93.98mm x 52.58mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | - |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | - |
| Other Names |
1590WCFL 1590WCFL |
1590WCFL Specification Sheet
BOX WTRTGHT W/FLG LID 4.72"X3.7" - 1590WCFL (1590WCFL-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WCFLBOX WTRTGHT W/FLG LID 4.72"X3.7" - 1590WCFL
Order 'box wtrtght w/flg lid 4.72"x3.7" - 1590WCFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCFL-ND.
BOX WTRTGHT W/FLG LID 3.64X1.52" - 1590WAFL
Order 'box wtrtght w/flg lid 3.64x1.52" - 1590WAFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFL-ND.
BOX WTRTGHT W/FLG LID 4.67X3.68" - 1590WBBFL
Order 'box wtrtght w/flg lid 4.67x3.68" - 1590WBBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFL-ND.
BOX WTRTGHT W/FLG LID 4.39X2.34" - 1590WBFL
Order 'box wtrtght w/flg lid 4.39x2.34" - 1590WBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFL-ND.
BOX WTRTGHT W/FLG LID 6.01X3.24" - 1590WP1FL
Order 'box wtrtght w/flg lid 6.01x3.24" - 1590WP1FL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WP1FL-ND.
BOX WTRTGHT W/FLG LID 4.35X3.21" - 1590WSFL
Order 'box wtrtght w/flg lid 4.35x3.21" - 1590WSFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WSFL-ND.
BOX WTRTGHT W/FLG LID 4.74X3.13" - 1590WTFL
Order 'box wtrtght w/flg lid 4.74x3.13" - 1590WTFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WTFL-ND.
BOX WTRTGHT W/FLG 4.72"X3.7" BLK - 1590WCFLBK
Order 'box wtrtght w/flg 4.72"x3.7" blk - 1590WCFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCFLBK-ND.
BOX WTRTGHT W/FLG 4.72X3.7" BLK - 1590WCFBK
Order 'box wtrtght w/flg 4.72x3.7" blk - 1590WCFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCFBK-ND.
BOX WTRTGHT W/FLG BASE 4.72X3.7" - 1590WCF
Order 'box wtrtght w/flg base 4.72x3.7" - 1590WCF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCF-ND.
BOX WTRTGHT W/FLG 3.64X1.52" BLK - 1590WAFBK
Order 'box wtrtght w/flg 3.64x1.52" blk - 1590WAFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFBK-ND.
BOX WTRTGHT W/FLG 3.64X1.52" BLK - 1590WAFLBK
Order 'box wtrtght w/flg 3.64x1.52" blk - 1590WAFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFLBK-ND.
BOX WTRTGHT W/FLG BASE3.64X1.52" - 1590WAF
Order 'box wtrtght w/flg base3.64x1.52" - 1590WAF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAF-ND.
BOX WTRTGHT W/FLG 4.39X2.34" BLK - 1590WBBFBK
Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFBK-ND.
BOX WTRTGHT W/FLG 4.67X3.68" BLK - 1590WBBFLBK
Order 'box wtrtght w/flg 4.67x3.68" blk - 1590WBBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFLBK-ND.
Options for Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WCFL
Send this link via E-Mail
Help With This Screen
