IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-2.5#TR
| Digi-Key Part Number | LTC2922IF-2.5#TR-ND |
2500 |
4.49999 |
Extended Price
11249.98 |
| Manufacturer Part Number | LTC2922IF-2.5#TR | |||
| Description | IC PS TRACKER W/MONITOR 20-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC2922IF-2.5#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Five Power Supply Monitor |
| Voltage - Supply | 2.5V |
| Current - Supply | 2mA |
| Voltage - Input | - |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC2922IF 2 5#TR LTC2922IF25#TR |
LTC2922IF-2.5#TR Specification Sheet
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-2.5#TR (LTC2922IF-2.5#TR-ND)
Related parts:IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-2.5
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-2.5#PBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5#PBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-2.5#TR
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5#TR-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-2.5#TRPBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5#TRPBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-3.3
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-3.3-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-3.3#PBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-3.3#PBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-3.3#TR
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-3.3#TR-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-3.3#TRPBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-3.3#TRPBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-2.5
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-2.5#PBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#PBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-2.5#TR
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#TR-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-2.5#TRPBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#TRPBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-3.3
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-3.3#PBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3#PBF-ND.
Send this link via E-Mail
Help With This Screen