IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2922CF-ND |
1 25 100 |
6.75000 4.50000 3.85000 |
Extended Price
6.75 112.50 385.00 |
| Manufacturer Part Number | LTC2922CF | |||
| Description | IC 5 PWR SUPPLY MONITOR 20TSSOP | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC2922CF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 2mA |
| Voltage - Input | - |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Applications | Five Power Supply Monitor |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 161; 05-08-1650; F; 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC2922CF LTC2922CF |
LTC2922CF Specification Sheet
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF (LTC2922CF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-2.5-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5#PBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#PBF-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5#TR
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-2.5#TR-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5#TRPBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#TRPBF-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-3.3
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-3.3-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-3.3#PBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3#PBF-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-3.3#TR
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-3.3#TR-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-3.3#TRPBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3#TRPBF-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF#PBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF#PBF-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF#TR
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF#TR-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF#TRPBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF#TRPBF-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922IF-2.5
Order 'ic 5 pwr supply monitor 20tssop - LTC2922IF-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922IF-2.5-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922IF-2.5#PBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922IF-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5#PBF-ND.
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922IF-2.5#TR
Order 'ic 5 pwr supply monitor 20tssop - LTC2922IF-2.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922IF-2.5#TR-ND.
Send this link via E-Mail
Help With This Screen
