IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-3.3#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2922CF-3.3#PBF-ND |
444 |
3.85000 |
Extended Price
1709.40 |
| Manufacturer Part Number | LTC2922CF-3.3#PBF | |||
| Description | IC PS TRACKER W/MONITOR 20-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2922CF-3.3#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Five Power Supply Monitor |
| Voltage - Supply | 3.3V |
| Current - Supply | 2mA |
| Voltage - Input | - |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2922CF 3 3#PBF LTC2922CF33#PBF |
LTC2922CF-3.3#PBF Specification Sheet
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-3.3#PBF (LTC2922CF-3.3#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-2.5
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-2.5#PBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#PBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-2.5#TR
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#TR-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-2.5#TRPBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#TRPBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-3.3
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-3.3#PBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3#PBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-3.3#TR
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3#TR-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF-3.3#TRPBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3#TRPBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF#PBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF#PBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF#TR
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF#TR-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922CF#TRPBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922CF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF#TRPBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-2.5
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-2.5#PBF
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5#PBF-ND.
IC PS TRACKER W/MONITOR 20-TSSOP - LTC2922IF-2.5#TR
Order 'ic ps tracker w/monitor 20-tssop - LTC2922IF-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5#TR-ND.
Send this link via E-Mail
Help With This Screen