Keywords:





Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#TRPBF

IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC2922CF-2.5#TRPBF-ND
Price Break
2500
Unit Price
4.03538
Extended Price
10088.45
Manufacturer Part NumberLTC2922CF-2.5#TRPBF
DescriptionIC 5 PWR SUPPLY MONITOR 20TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#TRPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#TRPBF
Technical/Catalog InformationLTC2922CF-2.5#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Type-
Voltage - Supply2.37 V ~ 2.63 V
Current - Supply2mA
Voltage - Input-
Package / Case20-TSSOP
PackagingTape & Reel (TR)
ApplicationsFive Power Supply Monitor
Operating Temperature0°C ~ 70°C
Drawing Number161; 05-08-1650; F; 14, 20
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names LTC2922CF 2 5#TRPBF
LTC2922CF25#TRPBF

LTC2922CF-2.5#TRPBF Specification Sheet

Image of IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5#TRPBF

IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5#TRPBF (LTC2922CF-2.5#TRPBF-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#TRPBF
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#TRPBF
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-2.5-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#PBF
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#PBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#TR
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-2.5#TR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.97 V ~ 3.63 V LTC2922CF-3.3
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-3.3-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.97 V ~ 3.63 V LTC2922CF-3.3#PBF
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3#PBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.97 V ~ 3.63 V LTC2922CF-3.3#TR
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-3.3#TR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.97 V ~ 3.63 V LTC2922CF-3.3#TRPBF
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 4.5 V ~ 5.5 V LTC2922CF
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922IF-2.5#TRPBF
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922IF-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 4.5 V ~ 5.5 V LTC2922CF#PBF
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF#PBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V LTC2922CF#TR
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF#TR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V LTC2922CF#TRPBF
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922IF-2.5
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922IF-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922IF-2.5-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922IF-2.5#PBF
 Order 'ic 5 pwr supply monitor 20tssop - LTC2922IF-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5#PBF-ND.

Options for Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#TRPBF
Send this link via E-Mail
Help With This Screen

IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5#TRPBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5#TR Next: IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-3.3
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5#TRPBF