Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2922CF-2.5-ND |
814 |
3.85001 |
Extended Price
3133.91 |
| Manufacturer Part Number | LTC2922CF-2.5 | |||
| Description | IC 5 PWR SUPPLY MONITOR 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5
| Technical/Catalog Information | LTC2922CF-2.5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | 2.37 V ~ 2.63 V |
| Current - Supply | 2mA |
| Voltage - Input | - |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Applications | Five Power Supply Monitor |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 161; 05-08-1650; F; 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC2922CF 2 5 LTC2922CF25 |
LTC2922CF-2.5 Specification Sheet
IC 5 PWR SUPPLY MONITOR 20TSSOP - LTC2922CF-2.5 (LTC2922CF-2.5-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-2.5-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#PBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#PBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#TR
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-2.5#TR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5#TRPBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-2.5#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.97 V ~ 3.63 V LTC2922CF-3.3
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-3.3-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.97 V ~ 3.63 V LTC2922CF-3.3#PBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3#PBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.97 V ~ 3.63 V LTC2922CF-3.3#TR
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF-3.3#TR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.97 V ~ 3.63 V LTC2922CF-3.3#TRPBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-3.3#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 4.5 V ~ 5.5 V LTC2922CF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922IF-2.5
Order 'ic 5 pwr supply monitor 20tssop - LTC2922IF-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922IF-2.5-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 4.5 V ~ 5.5 V LTC2922CF#PBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF#PBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V LTC2922CF#TR
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922CF#TR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V LTC2922CF#TRPBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922CF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922CF#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922IF-2.5#PBF
Order 'ic 5 pwr supply monitor 20tssop - LTC2922IF-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2922IF-2.5#PBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2922IF-2.5#TR
Order 'ic 5 pwr supply monitor 20tssop - LTC2922IF-2.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2922IF-2.5#TR-ND.
Options for Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2922CF-2.5
Send this link via E-Mail
Help With This Screen
