IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN#TR - Integrated Circuits (ICs)
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V LTC2921IGN#TR
| Digi-Key Part Number | LTC2921IGN#TR-ND |
2500 |
4.22034 |
Extended Price
10550.85 |
| Manufacturer Part Number | LTC2921IGN#TR | |||
| Description | IC 5 POWER SUPPLY MONITOR 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V LTC2921IGN#TR
| Technical/Catalog Information | LTC2921IGN#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 2mA |
| Voltage - Input | - |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Applications | Five Power Supply Monitor |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC2921IGN#TR LTC2921IGN#TR |
LTC2921IGN#TR Specification Sheet
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN#TR (LTC2921IGN#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V LTC2921IGN#TRIC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN#TR
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921IGN#TR-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#PBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#TR
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#TR-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#TRPBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#TRPBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3#PBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3#TR
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3#TR-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3#TRPBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3#TRPBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN#PBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN#TR
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921CGN#TR-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN#TRPBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN#TRPBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921IGN-2.5-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921IGN-2.5#PBF-ND.
Options for Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V LTC2921IGN#TR
Send this link via E-Mail
Help With This Screen
