IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2921IGN-2.5-ND |
700 |
4.14999 |
Extended Price
2904.99 |
| Manufacturer Part Number | LTC2921IGN-2.5 | |||
| Description | IC 5 POWER SUPPLY MONITOR 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC2921IGN-2.5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | 2.37 V ~ 2.63 V |
| Current - Supply | 2mA |
| Voltage - Input | - |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Applications | Five Power Supply Monitor |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC2921IGN 2 5 LTC2921IGN25 |
LTC2921IGN-2.5 Specification Sheet
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5 (LTC2921IGN-2.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921IGN-2.5-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921IGN-2.5#PBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5#TR
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921IGN-2.5#TR-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5#TRPBF
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921IGN-2.5#TRPBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-3.3
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921IGN-3.3-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-3.3#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921IGN-3.3#PBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-3.3#TR
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-3.3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921IGN-3.3#TR-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-3.3#TRPBF
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921IGN-3.3#TRPBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921IGN-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#PBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#TR
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#TR-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#TRPBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#TRPBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3#PBF-ND.
Send this link via E-Mail
Help With This Screen
