Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.97 V ~ 3.63 V LTC2921CGN-3.3#TRPBF
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2921CGN-3.3#TRPBF-ND |
2500 |
3.74400 |
Extended Price
9360.00 |
| Manufacturer Part Number | LTC2921CGN-3.3#TRPBF | |||
| Description | IC 5 POWER SUPPLY MONITOR 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2921CGN-3.3#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | 2.97 V ~ 3.63 V |
| Current - Supply | 2mA |
| Voltage - Input | - |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Applications | Five Power Supply Monitor |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2921CGN 3 3#TRPBF LTC2921CGN33#TRPBF |
LTC2921CGN-3.3#TRPBF Specification Sheet
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3#TRPBF (LTC2921CGN-3.3#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.97 V ~ 3.63 V LTC2921CGN-3.3#TRPBFLinear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.97 V ~ 3.63 V LTC2921CGN-3.3#TRPBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2921CGN-2.5
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2921CGN-2.5#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#PBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2921CGN-2.5#TR
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#TR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.37 V ~ 2.63 V LTC2921CGN-2.5#TRPBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.97 V ~ 3.63 V LTC2921CGN-3.3
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.97 V ~ 3.63 V LTC2921CGN-3.3#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3#PBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.97 V ~ 3.63 V LTC2921CGN-3.3#TR
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3#TR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 4.5 V ~ 5.5 V LTC2921CGN
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.97 V ~ 3.63 V LTC2921IGN-3.3#TRPBF
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921IGN-3.3#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 4.5 V ~ 5.5 V LTC2921CGN#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN#PBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V LTC2921CGN#TR
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921CGN#TR-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V LTC2921CGN#TRPBF
Order 'ic 5 power supply monitor 16ssop - LTC2921CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN#TRPBF-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2921IGN-2.5
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921IGN-2.5-ND.
Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2921IGN-2.5#PBF
Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921IGN-2.5#PBF-ND.
Options for Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 2mA 2.97 V ~ 3.63 V LTC2921CGN-3.3#TRPBF
Send this link via E-Mail
Help With This Screen
