Keywords:





IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#PBF - Integrated Circuits (ICs)

Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2921CGN-2.5#PBF

Digi-Key Part Number LTC2921CGN-2.5#PBF-ND
Price Break
400
Unit Price
3.60000
Extended Price
1440.00
Manufacturer Part NumberLTC2921CGN-2.5#PBF
DescriptionIC 5 POWER SUPPLY MONITOR 16SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2921CGN-2.5#PBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2921CGN-2.5#PBF
Technical/Catalog InformationLTC2921CGN-2.5#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Type-
Voltage - Supply2.37 V ~ 2.63 V
Current - Supply2mA
Voltage - Input-
Package / Case16-SSOP
PackagingTube
ApplicationsFive Power Supply Monitor
Operating Temperature0°C ~ 70°C
Drawing Number161; 05-08-1641; GN; 16. 28
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC2921CGN 2 5#PBF
LTC2921CGN25#PBF

LTC2921CGN-2.5#PBF Specification Sheet

Image of IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#PBF

IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#PBF (LTC2921CGN-2.5#PBF-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2921CGN-2.5#PBF
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#PBF
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#PBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#TR
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#TR-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#TRPBF
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-2.5#TRPBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3#PBF
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3#PBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3#TR
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3#TR-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-3.3#TRPBF
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-3.3#TRPBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5#PBF
 Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921IGN-2.5#PBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN#PBF
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN#PBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN#TR
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921CGN#TR-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN#TRPBF
 Order 'ic 5 power supply monitor 16ssop - LTC2921CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2921CGN#TRPBF-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5
 Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921IGN-2.5-ND.
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921IGN-2.5#TR
 Order 'ic 5 power supply monitor 16ssop - LTC2921IGN-2.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2921IGN-2.5#TR-ND.

Options for Linear Technology Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 2mA 2.37 V ~ 2.63 V LTC2921CGN-2.5#PBF
Send this link via E-Mail
Help With This Screen

IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5 Next: IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#TR
IC 5 POWER SUPPLY MONITOR 16SSOP - LTC2921CGN-2.5#PBF