Keywords:





IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AH/NOPB

National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 5µA 3 V ~ 5.5 V LP3927ILQ-AH/NOPB

Digi-Key Part Number LP3927ILQ-AHCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLP3927ILQ-AH/NOPB
DescriptionIC PWR MANAGEMENT CELL/PCS 28LLP
Quantity Available Non-Stock
All prices are in USD

Purchase National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 5µA 3 V ~ 5.5 V LP3927ILQ-AH/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 5µA 3 V ~ 5.5 V LP3927ILQ-AH/NOPB
Technical/Catalog InformationLP3927ILQ-AH/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
ApplicationsHandheld/Mobile Devices
Current - Supply5µA
Voltage - Supply3 V ~ 5.5 V
Package / Case28-LLP
PackagingCut Tape (CT)
Operating Temperature-40°C ~ 85°C
Drawing Number14; LQA28A; ; 28
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LP3927ILQ AH NOPB
LP3927ILQAHNOPB
LP3927ILQ AHCT ND
LP3927ILQAHCTND
LP3927ILQ-AHCT

LP3927ILQ-AH/NOPB Specification Sheet

Image of IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AH/NOPB

IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AH/NOPB (LP3927ILQ-AHCT-ND)

Related parts National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 5µA 3 V ~ 5.5 V LP3927ILQ-AH/NOPB
IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AH/NOPB
 Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AH/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3927ILQ-AHCT-ND.
IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AH/NOPB
 Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AHTR-ND.
IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AJ/NOPB
 Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3927ILQ-AJCT-ND.
IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AJ/NOPB
 Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AJTR-ND.
IC PWR MNGMNT CELL/PCS 28-LLP - LP3927ILQ-AZ/NOPB
 Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQ-AZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AZ-ND.
IC PWR MNGMNT CELL/PCS 28-LLP - LP3927ILQ-AP
 Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQ-AP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQ-AP-ND.
IC PWR MNGMNT CELL/PCS 28-LLP - LP3927ILQX-AJ/NOPB
 Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQX-AJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQX-AJ-ND.
IC PWR MNGMNT CELL/PCS 28-LLP - LP3927ILQX-AZ/NOPB
 Order 'ic pwr mngmnt cell/pcs 28-llp - LP3927ILQX-AZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3927ILQX-AZ-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-00/NOPB
 Order 'ic pwr management dual 14-llp - LP3905SD-00/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-00CT-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-00/NOPB
 Order 'ic pwr management dual 14-llp - LP3905SD-00/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-00DKR-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-00/NOPB
 Order 'ic pwr management dual 14-llp - LP3905SD-00/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3905SD-00TR-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-30/NOPB
 Order 'ic pwr management dual 14-llp - LP3905SD-30/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-30CT-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-30/NOPB
 Order 'ic pwr management dual 14-llp - LP3905SD-30/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-30DKR-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SD-30/NOPB
 Order 'ic pwr management dual 14-llp - LP3905SD-30/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3905SD-30TR-ND.
IC PWR MANAGEMENT DUAL 14-LLP - LP3905SDX-00/NOPB
 Order 'ic pwr management dual 14-llp - LP3905SDX-00/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3905SDX-00-ND.

Options for National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 5µA 3 V ~ 5.5 V LP3927ILQ-AH/NOPB
Send this link via E-Mail
Help With This Screen

IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AH/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PWR MANAGE SYS CDMA 64-TQFP - ADP3502ASU-REEL Next: IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AH/NOPB
IC PWR MANAGEMENT CELL/PCS 28LLP - LP3927ILQ-AH/NOPB