IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504ACB - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6504ACB-ND |
960 |
1.79024 |
Extended Price
1718.63 |
| Manufacturer Part Number | ISL6504ACB | |||
| Description | IC MULTIPLE POWER CTRLR 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISL6504ACB |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Power Supply Controller/Monitor |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 17mA |
| Voltage - Input | - |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6504ACB ISL6504ACB |
ISL6504ACB Specification Sheet
IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504ACB (ISL6504ACB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504ACB
Order 'ic multiple power ctrlr 16-soic - ISL6504ACB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504ACB-ND.
IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504ACB-T
Order 'ic multiple power ctrlr 16-soic - ISL6504ACB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504ACB-T-ND.
IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504ACBN
Order 'ic multiple power ctrlr 16-soic - ISL6504ACBN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504ACBN-ND.
IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504ACBN-T
Order 'ic multiple power ctrlr 16-soic - ISL6504ACBN-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504ACBN-T-ND.
IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504CB
Order 'ic multiple power ctrlr 16-soic - ISL6504CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504CB-ND.
IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504CBN
Order 'ic multiple power ctrlr 16-soic - ISL6504CBN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504CBN-ND.
IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504CBN-T
Order 'ic multiple power ctrlr 16-soic - ISL6504CBN-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504CBN-T-ND.
IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504CB-T
Order 'ic multiple power ctrlr 16-soic - ISL6504CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504CB-T-ND.
IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504CBZ
Order 'ic multiple power ctrlr 16-soic - ISL6504CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504CBZ-ND.
IC MULTIPLE POWER CTRLR 16-SOIC - ISL6504CBZ-T
Order 'ic multiple power ctrlr 16-soic - ISL6504CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504CBZ-T-ND.
IC MULTIPLE POWER CTRLR 20-SOIC - ISL6505CB
Order 'ic multiple power ctrlr 20-soic - ISL6505CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6505CB-ND.
IC MULTIPLE POWER CTRLR 20-SOIC - ISL6505CB-T
Order 'ic multiple power ctrlr 20-soic - ISL6505CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6505CB-T-ND.
IC MULTIPLE POWER CTRLR 20-QFN - ISL6504ACR
Order 'ic multiple power ctrlr 20-qfn - ISL6504ACR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504ACR-ND.
IC MULTIPLE POWER CTRLR 20-QFN - ISL6504ACR-T
Order 'ic multiple power ctrlr 20-qfn - ISL6504ACR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504ACR-T-ND.
IC MULTIPLE POWER CTRLR 20-QFN - ISL6504ACRZ
Order 'ic multiple power ctrlr 20-qfn - ISL6504ACRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6504ACRZ-ND.
Send this link via E-Mail
Help With This Screen