IC CTRLR PS USB DUAL PORT 8-SOIC - ISL6436LIB - Integrated Circuits (ICs)
Intersil Controller - Interface Integrated Circuit (ics) USB 2.0 Controller - 1A 2.5 V ~ 5.5 V ISL6436LIB
| Digi-Key Part Number | ISL6436LIB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISL6436LIB | |||
| Description | IC CTRLR PS USB DUAL PORT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Controller - Interface Integrated Circuit (ics) USB 2.0 Controller - 1A 2.5 V ~ 5.5 V ISL6436LIB
| Technical/Catalog Information | ISL6436LIB |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Controller Type | USB 2.0 Controller |
| Interface | - |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Current - Supply | 1A |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | - |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6436LIB ISL6436LIB |
ISL6436LIB Specification Sheet
IC CTRLR PS USB DUAL PORT 8-SOIC - ISL6436LIB (ISL6436LIB-ND) - Integrated Circuits (ICs)
Related parts Intersil Controller - Interface Integrated Circuit (ics) USB 2.0 Controller - 1A 2.5 V ~ 5.5 V ISL6436LIBIC CTRLR PS USB DUAL PORT 8-SOIC - ISL6436LIB
Order 'ic ctrlr ps usb dual port 8-soic - ISL6436LIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6436LIB-ND.
IC POWER SW USB DUAL PORT 8-SOIC - LM3526MX-H/NOPB
Order 'ic power sw usb dual port 8-soic - LM3526MX-H/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3526MX-H-ND.
IC POWER SW USB DUAL PORT 8-SOIC - LM3526MX-L/NOPB
Order 'ic power sw usb dual port 8-soic - LM3526MX-L/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3526MX-L-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CCOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620CCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CCOA713-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CCOA
Order 'ic temp snsr 5v dual trip 8-soic - TC620CCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CCOA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CEOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620CEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CEOA713-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CEOA
Order 'ic temp snsr 5v dual trip 8-soic - TC620CEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CEOA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CVOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620CVOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CVOA713-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CVOA
Order 'ic temp snsr 5v dual trip 8-soic - TC620CVOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CVOA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620HCOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620HCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HCOA713-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620HCOA
Order 'ic temp snsr 5v dual trip 8-soic - TC620HCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HCOA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620HEOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620HEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HEOA713-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620HEOA
Order 'ic temp snsr 5v dual trip 8-soic - TC620HEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HEOA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC621CCOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC621CCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CCOA713-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC621CCOA
Order 'ic temp snsr 5v dual trip 8-soic - TC621CCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CCOA-ND.
Options for Intersil Controller - Interface Integrated Circuit (ics) USB 2.0 Controller - 1A 2.5 V ~ 5.5 V ISL6436LIB
Send this link via E-Mail
Help With This Screen
