CAP CER 10PF 10% 2000V C0G 1206 - 1206GA100KAT1A
| Digi-Key Part Number | 1206GA100KAT1A-ND |
4000 |
.22500 |
Extended Price
900.00 |
| Manufacturer Part Number | 1206GA100KAT1A | |||
| Description | CAP CER 10PF 10% 2000V C0G 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206GA100KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206GA100KAT1A 1206GA100KAT1A |
1206GA100KAT1A Specification Sheet
CAP CER 10PF 10% 2000V C0G 1206 - 1206GA100KAT1A (1206GA100KAT1A-ND)
Related parts :CAP CER 10PF 10% 2000V C0G 1206 - 1206GA100KAT1A
Order 'cap cer 10pf 10% 2000v c0g 1206 - 1206GA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100KAT1A-ND.
CAP CER 10PF 10% 1000V C0G 1206 - 1206AA100KAT1A
Order 'cap cer 10pf 10% 1000v c0g 1206 - 1206AA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA100KAT1A-ND.
CAP CER 10PF 5% 2000V C0G 1206 - 1206GA100JA11A
Order 'cap cer 10pf 5% 2000v c0g 1206 - 1206GA100JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100JA11A-ND.
CAP CER 10PF 5% 2000V C0G 1206 - 1206GA100JAJ1A
Order 'cap cer 10pf 5% 2000v c0g 1206 - 1206GA100JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100JAJ1A-ND.
CAP CER 10PF 5% 2000V C0G 1206 - 1206GA100JAT1A
Order 'cap cer 10pf 5% 2000v c0g 1206 - 1206GA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100JAT1A-ND.
CAP CER 100PF 10% 2000V C0G 1206 - 1206GA101KAT1A
Order 'cap cer 100pf 10% 2000v c0g 1206 - 1206GA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA101KAT1A-ND.
CAP CER 120PF 10% 2000V C0G 1206 - 1206GA121KAT1A
Order 'cap cer 120pf 10% 2000v c0g 1206 - 1206GA121KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA121KAT1A-ND.
CAP CER 15PF 10% 2000V C0G 1206 - 1206GA150KAT1A
Order 'cap cer 15pf 10% 2000v c0g 1206 - 1206GA150KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA150KAT1A-ND.
CAP CER 22PF 10% 2000V C0G 1206 - 1206GA220KAJ1A
Order 'cap cer 22pf 10% 2000v c0g 1206 - 1206GA220KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA220KAJ1A-ND.
CAP CER 22PF 10% 2000V C0G 1206 - 1206GA220KAT1A
Order 'cap cer 22pf 10% 2000v c0g 1206 - 1206GA220KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA220KAT1A-ND.
CAP CER 22PF 10% 2000V C0G 1206 - 1206GA220KAT9A
Order 'cap cer 22pf 10% 2000v c0g 1206 - 1206GA220KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA220KAT9A-ND.
CAP CER 22PF 10% 2000V C0G 1206 - 1206GA220KATME
Order 'cap cer 22pf 10% 2000v c0g 1206 - 1206GA220KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA220KATME-ND.
CAP CER 27PF 10% 2000V C0G 1206 - 1206GA270KATME
Order 'cap cer 27pf 10% 2000v c0g 1206 - 1206GA270KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA270KATME-ND.
CAP CER 30PF 10% 2000V C0G 1206 - 1206GA300KAT1A
Order 'cap cer 30pf 10% 2000v c0g 1206 - 1206GA300KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA300KAT1A-ND.
CAP CER 33PF 10% 2000V C0G 1206 - 1206GA330KA11A
Order 'cap cer 33pf 10% 2000v c0g 1206 - 1206GA330KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA330KA11A-ND.
Send this link via E-Mail
Help With This Screen