10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA100JAT1A
CAP CER 10PF 5% 2000V C0G 1206 - 1206GA100JAT1A - Capacitors
| Digi-Key Part Number | 1206GA100JAT1A-ND |
4000 |
.27000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1206GA100JAT1A | |||
| Description | CAP CER 10PF 5% 2000V C0G 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206GA100JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206GA100JAT1A 1206GA100JAT1A |
CAP CER 10PF 5% 2000V C0G 1206 - 1206GA100JAT1A (1206GA100JAT1A-ND) - Capacitors
Related parts 10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA100JAT1A10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA100JAT1A
Order 'cap cer 10pf 5% 2000v c0g 1206 - 1206GA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100JAT1A-ND.
10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA100JA11A
Order 'cap cer 10pf 5% 2000v c0g 1206 - 1206GA100JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100JA11A-ND.
10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA100JAJ1A
Order 'cap cer 10pf 5% 2000v c0g 1206 - 1206GA100JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100JAJ1A-ND.
10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) LD06GA100JAB1A
Order 'cap cer 10pf 5% 2000v c0g 1206 - LD06GA100JAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06GA100JAB1A-ND.
10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA100KAT1A
Order 'cap cer 10pf 10% 2000v c0g 1206 - 1206GA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100KAT1A-ND.
10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 1000V (1kV) 1206AA100JA11A
Order 'cap cer 10pf 5% 1000v c0g 1206 - 1206AA100JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA100JA11A-ND.
10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 1000V (1kV) 1206AA100JAJ1A
Order 'cap cer 10pf 5% 1000v c0g 1206 - 1206AA100JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA100JAJ1A-ND.
10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 1000V (1kV) 1206AA100JAT1A
Order 'cap cer 10pf 5% 1000v c0g 1206 - 1206AA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA100JAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA150JAT1A
Order 'cap cer 15pf 5% 2000v c0g 1206 - 1206GA150JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA150JAT1A-ND.
27pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA270JAT1A
Order 'cap cer 27pf 5% 2000v c0g 1206 - 1206GA270JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA270JAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA330JAT1A
Order 'cap cer 33pf 5% 2000v c0g 1206 - 1206GA330JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA330JAT1A-ND.
39pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA390JAT1A
Order 'cap cer 39pf 5% 2000v c0g 1206 - 1206GA390JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA390JAT1A-ND.
39pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA390JAT3A
Order 'cap cer 39pf 5% 2000v c0g 1206 - 1206GA390JAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA390JAT3A-ND.
39pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA390JAT9A
Order 'cap cer 39pf 5% 2000v c0g 1206 - 1206GA390JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA390JAT9A-ND.
43pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA430JAT1A
Order 'cap cer 43pf 5% 2000v c0g 1206 - 1206GA430JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA430JAT1A-ND.
Options for 10pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA100JAT1A
Send this link via E-Mail
Help With This Screen
